Hazardous Product

APC 230V Input Rack Mount Uninterruptible Power Supply, 2200VA (1.98kW), SRTL2200RM4UXLI

RS Stock No.: 648-045Brand: APCManufacturers Part No.: SRTL2200RM4UXLI
brand-logo

Technical Document

Specifications

Brand

APC

Model

SRTL2200RM4UXLI

Power Rating

1.98kW

VA Rating

2200VA

Output Voltage

230V

Input Voltage

230V

Mounting Type

Rack Mount

Country of Origin

Philippines

AED 22,145.50

AED 22,145.50 Each (ex VAT)

AED 23,252.77

AED 23,252.77 Each (inc. VAT)

APC 230V Input Rack Mount Uninterruptible Power Supply, 2200VA (1.98kW), SRTL2200RM4UXLI

AED 22,145.50

AED 22,145.50 Each (ex VAT)

AED 23,252.77

AED 23,252.77 Each (inc. VAT)

APC 230V Input Rack Mount Uninterruptible Power Supply, 2200VA (1.98kW), SRTL2200RM4UXLI

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

APC

Model

SRTL2200RM4UXLI

Power Rating

1.98kW

VA Rating

2200VA

Output Voltage

230V

Input Voltage

230V

Mounting Type

Rack Mount

Country of Origin

Philippines