APC 230V Input Stand Alone Converter Module, 3000VA (2.4W), SRV3KI

RS Stock No.: 288-3839Brand: APCManufacturers Part No.: SRV3KIDistrelec Article No.: 30316010
brand-logo

Technical Document

Specifications

Brand

APC

Model

SRV3KI

Power Rating

2.4W

VA Rating

3000VA

Output Voltage

240V

Input Voltage

230V

Mounting Type

Stand Alone

Country of Origin

China

Stock information temporarily unavailable.

AED 8,441.16

AED 8,441.16 Each (ex VAT)

AED 8,863.22

AED 8,863.22 Each (inc. VAT)

APC 230V Input Stand Alone Converter Module, 3000VA (2.4W), SRV3KI

AED 8,441.16

AED 8,441.16 Each (ex VAT)

AED 8,863.22

AED 8,863.22 Each (inc. VAT)

APC 230V Input Stand Alone Converter Module, 3000VA (2.4W), SRV3KI
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

APC

Model

SRV3KI

Power Rating

2.4W

VA Rating

3000VA

Output Voltage

240V

Input Voltage

230V

Mounting Type

Stand Alone

Country of Origin

China