Technical Document
Specifications
Brand
APCModel
Easy UPS
Power Rating
2.4kW
VA Rating
3000VA
Output Voltage
230V
Input Voltage
230V
Mounting Type
Rack Mount
Type
UPS
Country of Origin
China
You may be interested in
Stock information temporarily unavailable.
AED 8,726.39
AED 8,726.39 Each (ex VAT)
AED 9,162.71
AED 9,162.71 Each (inc. VAT)
APC 230V Input Rack Mount Uninterruptible Power Supply, 3000VA (2.4kW), Easy UPS
1
AED 8,726.39
AED 8,726.39 Each (ex VAT)
AED 9,162.71
AED 9,162.71 Each (inc. VAT)
APC 230V Input Rack Mount Uninterruptible Power Supply, 3000VA (2.4kW), Easy UPS
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Technical Document
Specifications
Brand
APCModel
Easy UPS
Power Rating
2.4kW
VA Rating
3000VA
Output Voltage
230V
Input Voltage
230V
Mounting Type
Rack Mount
Type
UPS
Country of Origin
China
You may be interested in