Technical Document
Specifications
Brand
APCModel
Easy UPS
VA Rating
6000VA
Output Voltage
230V
Input Voltage
230V
Mounting Type
Stand Alone
Country of Origin
China
AED 9,980.67
AED 9,980.67 Each (ex VAT)
AED 10,479.70
AED 10,479.70 Each (inc. VAT)
APC 230V Input Stand Alone Uninterruptible Power Supply, 6000VA, Easy UPS
1
AED 9,980.67
AED 9,980.67 Each (ex VAT)
AED 10,479.70
AED 10,479.70 Each (inc. VAT)
APC 230V Input Stand Alone Uninterruptible Power Supply, 6000VA, Easy UPS
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
APCModel
Easy UPS
VA Rating
6000VA
Output Voltage
230V
Input Voltage
230V
Mounting Type
Stand Alone
Country of Origin
China