APEM Toggle Switch, Panel Mount, On-Off-On, SPDT, Solder Terminal

RS Stock No.: 236-9250Brand: APEMManufacturers Part No.: 106392103
brand-logo
View all in Toggle Switches

Technical Document

Specifications

Brand

Apem

Contact Configuration

SPDT

Switch Operation

On-Off-On

Contact Current Rating

3 A @ 24 V dc

Mounting Type

Panel Mount

Terminal Type

Solder

Actuator Length

11mm

Actuator Material

Brass

Contact Material

Silver

Contact Resistance

0.01Ω

Operating Temperature Range

-40 → +85°C

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Country of Origin

France

Product details

Switches series 10600

Range of switches with threaded barrel Ø 10 mm.
Standard lever version.
Terminations sealed with epoxy resin.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 84.94

AED 84.94 Each (ex VAT)

AED 89.19

AED 89.19 Each (inc. VAT)

APEM Toggle Switch, Panel Mount, On-Off-On, SPDT, Solder Terminal

AED 84.94

AED 84.94 Each (ex VAT)

AED 89.19

AED 89.19 Each (inc. VAT)

APEM Toggle Switch, Panel Mount, On-Off-On, SPDT, Solder Terminal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 24AED 84.94
25 - 49AED 69.62
50 - 99AED 63.63
100 - 249AED 59.48
250+AED 54.28

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Apem

Contact Configuration

SPDT

Switch Operation

On-Off-On

Contact Current Rating

3 A @ 24 V dc

Mounting Type

Panel Mount

Terminal Type

Solder

Actuator Length

11mm

Actuator Material

Brass

Contact Material

Silver

Contact Resistance

0.01Ω

Operating Temperature Range

-40 → +85°C

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Country of Origin

France

Product details

Switches series 10600

Range of switches with threaded barrel Ø 10 mm.
Standard lever version.
Terminations sealed with epoxy resin.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more