Technical Document
Specifications
Brand
ApemContact Configuration
DPDT
Switch Operation
On-Off-On
Contact Current Rating
3 A @ 24 V dc
Mounting Type
Panel Mount
Terminal Type
Solder
Actuator Length
11mm
Actuator Material
Brass
Contact Material
Silver
Contact Resistance
10mΩ
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +85°C
Maximum Operating Temperature
+85°C
Country of Origin
France
Product details
Switches series 10600
Range of switches with threaded barrel Ø 10 mm.
Standard lever version.
Terminations sealed with epoxy resin.
AED 113.24
AED 113.24 Each (ex VAT)
AED 118.90
AED 118.90 Each (inc. VAT)
1
AED 113.24
AED 113.24 Each (ex VAT)
AED 118.90
AED 118.90 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 24 | AED 113.24 |
25 - 49 | AED 92.82 |
50 - 99 | AED 85.00 |
100 - 249 | AED 79.22 |
250+ | AED 72.56 |
Technical Document
Specifications
Brand
ApemContact Configuration
DPDT
Switch Operation
On-Off-On
Contact Current Rating
3 A @ 24 V dc
Mounting Type
Panel Mount
Terminal Type
Solder
Actuator Length
11mm
Actuator Material
Brass
Contact Material
Silver
Contact Resistance
10mΩ
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +85°C
Maximum Operating Temperature
+85°C
Country of Origin
France
Product details
Switches series 10600
Range of switches with threaded barrel Ø 10 mm.
Standard lever version.
Terminations sealed with epoxy resin.