Technical Document
Specifications
Brand
ApemSwitch Operation
Momentary
Illuminated
No
Series
1200
Panel Cut Out Diameter
12.2mm
Mounting Type
Panel Mount
Push Button Colour
Black
Contact Configuration
SPST
Voltage Rating
250V ac
Push Button Style
Round
Push Button Diameter
12mm
Push Button Material
Polyamide
Contact Material
Silver Plated Copper
Manufacturer Part No.
1212A2
Country of Origin
France
AED 20.11
AED 20.11 Each (ex VAT)
AED 21.12
AED 21.12 Each (inc. VAT)
1
AED 20.11
AED 20.11 Each (ex VAT)
AED 21.12
AED 21.12 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ApemSwitch Operation
Momentary
Illuminated
No
Series
1200
Panel Cut Out Diameter
12.2mm
Mounting Type
Panel Mount
Push Button Colour
Black
Contact Configuration
SPST
Voltage Rating
250V ac
Push Button Style
Round
Push Button Diameter
12mm
Push Button Material
Polyamide
Contact Material
Silver Plated Copper
Manufacturer Part No.
1212A2
Country of Origin
France