Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

APEM Blue Panel Mount Indicator, 220V, 8mm Mounting Hole Size, Faston, Solder Lug Termination, IP67

RS Stock No.: 285-8684Brand: APEMManufacturers Part No.: 13306941Distrelec Article No.: 13306941
View all in Panel Mount Indicators

Technical Document

Specifications

Brand

Apem

Voltage Rating

220V

Light Output Colour

Blue

Mounting Hole Size

8mm

Lamp Type

LED

Termination Type

Faston, Solder Lug

IP Rating

IP67

Distrelec Product Id

13306941

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 46.45

AED 46.45 Each (ex VAT)

AED 48.77

AED 48.77 Each (inc. VAT)

APEM Blue Panel Mount Indicator, 220V, 8mm Mounting Hole Size, Faston, Solder Lug Termination, IP67

AED 46.45

AED 46.45 Each (ex VAT)

AED 48.77

AED 48.77 Each (inc. VAT)

APEM Blue Panel Mount Indicator, 220V, 8mm Mounting Hole Size, Faston, Solder Lug Termination, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Apem

Voltage Rating

220V

Light Output Colour

Blue

Mounting Hole Size

8mm

Lamp Type

LED

Termination Type

Faston, Solder Lug

IP Rating

IP67

Distrelec Product Id

13306941

Country of Origin

United Kingdom