APEM Green Panel Mount Indicator, 24V, 16mm Mounting Hole Size, Faston, Solder Lug Termination, IP67

RS Stock No.: 285-8679Brand: APEMManufacturers Part No.: 13309242Distrelec Article No.: 13309242
View all in Panel Mount Indicators

Technical Document

Specifications

Brand

Apem

Voltage Rating

24V

Light Output Colour

Green

Mounting Hole Size

16mm

Lamp Type

LED

Termination Type

Faston, Solder Lug

IP Rating

IP67

Distrelec Product Id

13309242

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 40.27

AED 40.27 Each (ex VAT)

AED 42.28

AED 42.28 Each (inc. VAT)

APEM Green Panel Mount Indicator, 24V, 16mm Mounting Hole Size, Faston, Solder Lug Termination, IP67

AED 40.27

AED 40.27 Each (ex VAT)

AED 42.28

AED 42.28 Each (inc. VAT)

APEM Green Panel Mount Indicator, 24V, 16mm Mounting Hole Size, Faston, Solder Lug Termination, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Apem

Voltage Rating

24V

Light Output Colour

Green

Mounting Hole Size

16mm

Lamp Type

LED

Termination Type

Faston, Solder Lug

IP Rating

IP67

Distrelec Product Id

13309242

Country of Origin

United Kingdom