Technical Document
Specifications
Brand
ApemContact Configuration
SPDT
Switch Operation
On-On
Contact Current Rating
4 A @ 30 V dc
Mounting Type
PCB
Terminal Type
Through Hole
Actuator Length
11.5mm
Actuator Material
Brass
Contact Material
Silver
Contact Resistance
0.02Ω
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +85°C
Mechanical Life
100000Operations
Country of Origin
France
Product details
Toggle Switches, Std, PCB Mount, 2A
Toggle switches with self-cleaning, wiping silver contacts
Two front pins provide additional support.
Threaded bushes apart from stock no. 317-695 which has plain bush
Connecting pins on a 0.1in pitch grid
Silver contacts
Chrome plated brass actuator and PBT case
Minimum load: 100mA @ 10V
Mechanical life: 100000 operations, electrical life: 20000 operations
AED 37.90
AED 37.90 Each (ex VAT)
AED 39.80
AED 39.80 Each (inc. VAT)
1
AED 37.90
AED 37.90 Each (ex VAT)
AED 39.80
AED 39.80 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | AED 37.90 |
25 - 49 | AED 31.18 |
50 - 99 | AED 28.46 |
100 - 249 | AED 26.56 |
250+ | AED 24.20 |
Technical Document
Specifications
Brand
ApemContact Configuration
SPDT
Switch Operation
On-On
Contact Current Rating
4 A @ 30 V dc
Mounting Type
PCB
Terminal Type
Through Hole
Actuator Length
11.5mm
Actuator Material
Brass
Contact Material
Silver
Contact Resistance
0.02Ω
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +85°C
Mechanical Life
100000Operations
Country of Origin
France
Product details
Toggle Switches, Std, PCB Mount, 2A
Toggle switches with self-cleaning, wiping silver contacts
Two front pins provide additional support.
Threaded bushes apart from stock no. 317-695 which has plain bush
Connecting pins on a 0.1in pitch grid
Silver contacts
Chrome plated brass actuator and PBT case
Minimum load: 100mA @ 10V
Mechanical life: 100000 operations, electrical life: 20000 operations