Technical Document
Specifications
Brand
ApemSwitch Operation
Momentary
Illuminated
No
Series
3000
Push Button Colour
Red/Green
Contact Configuration
DPDT
Push Button Style
Rectangular
IP Rating
IP65
Contact Current Rating
16 A @ 115 V ac
Case Colour
Black
Manufacturer Part No.
306P202.04
Panel Cut Out Width
22.1mm
Terminal Type
Snap-In
Panel Cut Out Height
46.5mm
Country of Origin
Germany
Product details
Tripus No-Volt Release Switches
From Apem, this no-volt release switch features a colour coded off and on momentary action switch. Typically used in industrial environments, the switch is protected to IP65 on the button side, thanks to a clear flexible barrier.
Stock No: 693-1256 is a more basic no-volt release switch that forgoes the colour coding and protective barrier, and as such is only protected to IP40.
AED 152.04
AED 152.04 Each (ex VAT)
AED 159.64
AED 159.64 Each (inc. VAT)
1
AED 152.04
AED 152.04 Each (ex VAT)
AED 159.64
AED 159.64 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 152.04 |
10 - 49 | AED 136.82 |
50 - 99 | AED 114.03 |
100 - 249 | AED 106.52 |
250+ | AED 99.17 |
Technical Document
Specifications
Brand
ApemSwitch Operation
Momentary
Illuminated
No
Series
3000
Push Button Colour
Red/Green
Contact Configuration
DPDT
Push Button Style
Rectangular
IP Rating
IP65
Contact Current Rating
16 A @ 115 V ac
Case Colour
Black
Manufacturer Part No.
306P202.04
Panel Cut Out Width
22.1mm
Terminal Type
Snap-In
Panel Cut Out Height
46.5mm
Country of Origin
Germany
Product details
Tripus No-Volt Release Switches
From Apem, this no-volt release switch features a colour coded off and on momentary action switch. Typically used in industrial environments, the switch is protected to IP65 on the button side, thanks to a clear flexible barrier.
Stock No: 693-1256 is a more basic no-volt release switch that forgoes the colour coding and protective barrier, and as such is only protected to IP40.