Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

APEM 2-Axis Contactless Joystick Conical, Hall Effect, IP65 5V

RS Stock No.: 693-2310Brand: APEMManufacturers Part No.: 3140SE6240Distrelec Article No.: 30400737
brand-logo
View all in Joysticks

Technical Document

Specifications

Brand

Apem

Number of Axes

2

Switch Technology

Hall Effect

IP Rating

IP65

Handle Type

Conical

Contact Voltage Rating

5V

Contact Current Rating

40 mA@ 5 V dc

Joystick Travel

36 °, 50 °

Terminal Type

Through Hole

Mechanical Life

5000000Cycles

Depth Behind Panel

20mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Operating Temperature Range

-25 → +70°C

Distrelec Product Id

30400737

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

AED 881.63

AED 881.63 Each (ex VAT)

AED 925.71

AED 925.71 Each (inc. VAT)

APEM 2-Axis Contactless Joystick Conical, Hall Effect, IP65 5V

AED 881.63

AED 881.63 Each (ex VAT)

AED 925.71

AED 925.71 Each (inc. VAT)

APEM 2-Axis Contactless Joystick Conical, Hall Effect, IP65 5V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 881.63
5 - 9AED 811.07
10 - 24AED 793.38
25 - 49AED 722.98
50+AED 663.13
You may be interested in

Technical Document

Specifications

Brand

Apem

Number of Axes

2

Switch Technology

Hall Effect

IP Rating

IP65

Handle Type

Conical

Contact Voltage Rating

5V

Contact Current Rating

40 mA@ 5 V dc

Joystick Travel

36 °, 50 °

Terminal Type

Through Hole

Mechanical Life

5000000Cycles

Depth Behind Panel

20mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Operating Temperature Range

-25 → +70°C

Distrelec Product Id

30400737

Country of Origin

United Kingdom

You may be interested in