Technical Document
Specifications
Brand
ApemContact Configuration
SPST
Switch Operation
On-Off
Contact Current Rating
15 A @ 125 V ac
Mounting Type
Panel Mount
Terminal Type
Screw
Actuator Length
24mm
Actuator Material
Anodised Aluminium; Brass
Contact Material
Silver Alloy
Contact Resistance
10mΩ
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +85°C
Mechanical Life
40000Operations
Maximum Operating Temperature
+85°C
Country of Origin
France
Product details
3500 Series - Sealed IP67
Fully sealed switches capable of withstanding immersion in water to a depth of 1m
Flat lever
Bush thread 15//32-32NS (11.9-32NS)
Moulded-in screw terminals (M3.5 screw)
Bright nickel finish lever
Silver cadmium oxide contacts
Brass actuator and Mineral Filled Polyester (UL 94 V-0) case
Standards
CECC 96201-004
AED 329.54
AED 329.54 Each (ex VAT)
AED 346.02
AED 346.02 Each (inc. VAT)
1
AED 329.54
AED 329.54 Each (ex VAT)
AED 346.02
AED 346.02 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 24 | AED 329.54 |
25 - 49 | AED 270.27 |
50 - 99 | AED 247.22 |
100 - 249 | AED 230.68 |
250+ | AED 210.89 |
Technical Document
Specifications
Brand
ApemContact Configuration
SPST
Switch Operation
On-Off
Contact Current Rating
15 A @ 125 V ac
Mounting Type
Panel Mount
Terminal Type
Screw
Actuator Length
24mm
Actuator Material
Anodised Aluminium; Brass
Contact Material
Silver Alloy
Contact Resistance
10mΩ
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +85°C
Mechanical Life
40000Operations
Maximum Operating Temperature
+85°C
Country of Origin
France
Product details
3500 Series - Sealed IP67
Fully sealed switches capable of withstanding immersion in water to a depth of 1m
Flat lever
Bush thread 15//32-32NS (11.9-32NS)
Moulded-in screw terminals (M3.5 screw)
Bright nickel finish lever
Silver cadmium oxide contacts
Brass actuator and Mineral Filled Polyester (UL 94 V-0) case
Standards
CECC 96201-004