Technical Document
Specifications
Brand
ApemContact Configuration
SPST
Switch Operation
On-Off-On
Contact Current Rating
15 A @ 125 V ac
Mounting Type
Panel Mount
Terminal Type
Screw
Actuator Length
24mm
Actuator Material
Anodised Aluminium; Brass
Contact Material
Silver Alloy
Contact Resistance
10mΩ
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +85°C
Mechanical Life
40000Operations
Maximum Operating Temperature
+85°C
Country of Origin
France
Product details
3500 Series - Sealed IP67
Fully sealed switches capable of withstanding immersion in water to a depth of 1m
Flat lever
Bush thread 15//32-32NS (11.9-32NS)
Moulded-in screw terminals (M3.5 screw)
Bright nickel finish lever
Silver cadmium oxide contacts
Brass actuator and Mineral Filled Polyester (UL 94 V-0) case
Standards
CECC 96201-004
AED 371.12
AED 371.12 Each (ex VAT)
AED 389.68
AED 389.68 Each (inc. VAT)
1
AED 371.12
AED 371.12 Each (ex VAT)
AED 389.68
AED 389.68 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 24 | AED 371.12 |
25 - 49 | AED 304.29 |
50 - 99 | AED 278.41 |
100 - 249 | AED 259.82 |
250+ | AED 237.46 |
Technical Document
Specifications
Brand
ApemContact Configuration
SPST
Switch Operation
On-Off-On
Contact Current Rating
15 A @ 125 V ac
Mounting Type
Panel Mount
Terminal Type
Screw
Actuator Length
24mm
Actuator Material
Anodised Aluminium; Brass
Contact Material
Silver Alloy
Contact Resistance
10mΩ
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +85°C
Mechanical Life
40000Operations
Maximum Operating Temperature
+85°C
Country of Origin
France
Product details
3500 Series - Sealed IP67
Fully sealed switches capable of withstanding immersion in water to a depth of 1m
Flat lever
Bush thread 15//32-32NS (11.9-32NS)
Moulded-in screw terminals (M3.5 screw)
Bright nickel finish lever
Silver cadmium oxide contacts
Brass actuator and Mineral Filled Polyester (UL 94 V-0) case
Standards
CECC 96201-004