Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

APEM Toggle Switch, Panel Mount, On-Off-On, DPST, Screw Terminal, 125 V ac, 28V dc

RS Stock No.: 693-1436Brand: APEMManufacturers Part No.: 3549-001N000
brand-logo
View all in Toggle Switches

Technical Document

Specifications

Brand

Apem

Contact Configuration

DPST

Switch Operation

On-Off-On

Contact Current Rating

15 A @ 125 V ac

Mounting Type

Panel Mount

Terminal Type

Screw

IP Rating

IP67

Actuator Length

17.5mm

Actuator Material

Anodised Aluminium; Brass

Voltage Rating

125 V ac, 28V dc

Contact Material

Silver Alloy

Contact Resistance

10mΩ

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Mechanical Life

40000Operations

Maximum Operating Temperature

+85°C

Country of Origin

France

Product details

3500 Series - Sealed IP67

Fully sealed switches capable of withstanding immersion in water to a depth of 1m
Flat lever
Bush thread 15//32-32NS (11.9-32NS)
Moulded-in screw terminals (M3.5 screw)
Bright nickel finish lever
Silver cadmium oxide contacts
Brass actuator and Mineral Filled Polyester (UL 94 V-0) case

Standards

CECC 96201-004

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 528.94

AED 528.94 Each (ex VAT)

AED 555.39

AED 555.39 Each (inc. VAT)

APEM Toggle Switch, Panel Mount, On-Off-On, DPST, Screw Terminal, 125 V ac, 28V dc

AED 528.94

AED 528.94 Each (ex VAT)

AED 555.39

AED 555.39 Each (inc. VAT)

APEM Toggle Switch, Panel Mount, On-Off-On, DPST, Screw Terminal, 125 V ac, 28V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24AED 528.94
25 - 49AED 433.70
50 - 99AED 396.69
100 - 249AED 370.28
250+AED 338.52

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Apem

Contact Configuration

DPST

Switch Operation

On-Off-On

Contact Current Rating

15 A @ 125 V ac

Mounting Type

Panel Mount

Terminal Type

Screw

IP Rating

IP67

Actuator Length

17.5mm

Actuator Material

Anodised Aluminium; Brass

Voltage Rating

125 V ac, 28V dc

Contact Material

Silver Alloy

Contact Resistance

10mΩ

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Mechanical Life

40000Operations

Maximum Operating Temperature

+85°C

Country of Origin

France

Product details

3500 Series - Sealed IP67

Fully sealed switches capable of withstanding immersion in water to a depth of 1m
Flat lever
Bush thread 15//32-32NS (11.9-32NS)
Moulded-in screw terminals (M3.5 screw)
Bright nickel finish lever
Silver cadmium oxide contacts
Brass actuator and Mineral Filled Polyester (UL 94 V-0) case

Standards

CECC 96201-004

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more