APEM 1-Axis Potentiometer Joystick Knob, Potentiometric, IP65

Technical Document
Specifications
Brand
ApemNumber of Axes
1
Switch Technology
Potentiometric
IP Rating
IP65
Handle Type
Knob
Joystick Travel
±27.5 °
Terminal Type
Flying Lead
Mechanical Life
5000000Operations
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+55°C
Operating Temperature Range
-20 → +55°C
Handle Height
31mm
Country of Origin
United Kingdom
AED 489.14
AED 489.14 Each (ex VAT)
AED 513.60
AED 513.60 Each (inc. VAT)
1
AED 489.14
AED 489.14 Each (ex VAT)
AED 513.60
AED 513.60 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 489.14 |
| 10 - 49 | AED 470.03 |
| 50 - 99 | AED 441.74 |
| 100 - 249 | AED 403.57 |
| 250+ | AED 355.69 |
Technical Document
Specifications
Brand
ApemNumber of Axes
1
Switch Technology
Potentiometric
IP Rating
IP65
Handle Type
Knob
Joystick Travel
±27.5 °
Terminal Type
Flying Lead
Mechanical Life
5000000Operations
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+55°C
Operating Temperature Range
-20 → +55°C
Handle Height
31mm
Country of Origin
United Kingdom