Technical Document
Specifications
Brand
ApemContact Configuration
SPST
Switch Operation
On-On
Contact Current Rating
0.4VA
Mounting Type
PCB
Terminal Type
PC Terminal
Illuminated
No
Actuator Length
10.5mm
Actuator Material
Nickel Plated Brass
Voltage Rating
20V ac/dc
Contact Material
Gold Plated Brass
Contact Resistance
10mΩ
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +85°C
Mechanical Life
100000Operations
Maximum Operating Temperature
+85°C
Country of Origin
France
Product details
Toggle Switches 5000 series - Epoxy Sealed Terminals
AED 24.26
AED 24.26 Each (ex VAT)
AED 25.47
AED 25.47 Each (inc. VAT)
1
AED 24.26
AED 24.26 Each (ex VAT)
AED 25.47
AED 25.47 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | AED 24.26 |
25 - 49 | AED 19.93 |
50 - 99 | AED 18.18 |
100 - 249 | AED 17.00 |
250+ | AED 15.66 |
Technical Document
Specifications
Brand
ApemContact Configuration
SPST
Switch Operation
On-On
Contact Current Rating
0.4VA
Mounting Type
PCB
Terminal Type
PC Terminal
Illuminated
No
Actuator Length
10.5mm
Actuator Material
Nickel Plated Brass
Voltage Rating
20V ac/dc
Contact Material
Gold Plated Brass
Contact Resistance
10mΩ
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +85°C
Mechanical Life
100000Operations
Maximum Operating Temperature
+85°C
Country of Origin
France
Product details