Technical Document
Specifications
Brand
ApemContact Configuration
SPST
Switch Operation
On-On
Contact Current Rating
0.4VA
Mounting Type
PCB
Terminal Type
PC Terminal
Illuminated
No
Actuator Length
13.5mm
Actuator Material
Nickel Plated Brass
Voltage Rating
20V ac/dc
Contact Material
Gold Plated Brass
Contact Resistance
10mΩ
Maximum Operating Temperature
+85°C
Operating Temperature Range
-40 → +85°C
Mechanical Life
100000Operations
Minimum Operating Temperature
-40°C
Country of Origin
France
Product details
Toggle Switches 5000 series - Epoxy Sealed Terminals
AED 43.16
AED 43.16 Each (ex VAT)
AED 45.32
AED 45.32 Each (inc. VAT)
1
AED 43.16
AED 43.16 Each (ex VAT)
AED 45.32
AED 45.32 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 24 | AED 43.16 |
25 - 49 | AED 35.49 |
50 - 99 | AED 32.44 |
100 - 249 | AED 30.24 |
250+ | AED 27.67 |
Technical Document
Specifications
Brand
ApemContact Configuration
SPST
Switch Operation
On-On
Contact Current Rating
0.4VA
Mounting Type
PCB
Terminal Type
PC Terminal
Illuminated
No
Actuator Length
13.5mm
Actuator Material
Nickel Plated Brass
Voltage Rating
20V ac/dc
Contact Material
Gold Plated Brass
Contact Resistance
10mΩ
Maximum Operating Temperature
+85°C
Operating Temperature Range
-40 → +85°C
Mechanical Life
100000Operations
Minimum Operating Temperature
-40°C
Country of Origin
France
Product details