Technical Document
Specifications
Brand
ApemContact Configuration
DPST
Switch Operation
On-On
Contact Current Rating
4 A @ 30 V dc
Mounting Type
Panel Mount
Terminal Type
Solder
Actuator Material
Brass
Contact Material
Silver
Contact Resistance
0.01Ω
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +85°C
Mechanical Life
100000Operations
Maximum Operating Temperature
+85°C
Country of Origin
France
Product details
Series 55000 Switches
Toggle switches, VDE approved.
The insulating cover is bonded to the lever.
Earth washers are available separately for mounting on panels not made of metal or not connected to earth.
Terminations sealed with epoxy resin.
AED 61.74
AED 61.74 Each (ex VAT)
AED 64.83
AED 64.83 Each (inc. VAT)
1
AED 61.74
AED 61.74 Each (ex VAT)
AED 64.83
AED 64.83 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | AED 61.74 |
25 - 49 | AED 50.56 |
50 - 99 | AED 46.30 |
100 - 249 | AED 43.26 |
250+ | AED 39.53 |
Technical Document
Specifications
Brand
ApemContact Configuration
DPST
Switch Operation
On-On
Contact Current Rating
4 A @ 30 V dc
Mounting Type
Panel Mount
Terminal Type
Solder
Actuator Material
Brass
Contact Material
Silver
Contact Resistance
0.01Ω
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +85°C
Mechanical Life
100000Operations
Maximum Operating Temperature
+85°C
Country of Origin
France
Product details
Series 55000 Switches
Toggle switches, VDE approved.
The insulating cover is bonded to the lever.
Earth washers are available separately for mounting on panels not made of metal or not connected to earth.
Terminations sealed with epoxy resin.