APEM Toggle Switch, Panel Mount, On-(On), SPST, Solder Terminal

RS Stock No.: 377-9636Brand: APEMManufacturers Part No.: 5632A
brand-logo
View all in Toggle Switches

Technical Document

Specifications

Brand

Apem

Contact Configuration

SPST

Switch Operation

On-(On)

Contact Current Rating

4 A @ 30 V dc

Mounting Type

Panel Mount

Terminal Type

Solder

Actuator Material

Brass

Contact Resistance

0.01Ω

Contact Material

Silver

Operating Temperature Range

-40 → +85°C

Mechanical Life

100000Operations

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Country of Origin

France

Product details

Toggle Switches, Standard Lever

Panel mount switches with a large variety of contact configurations
Solder lug termination. Bush thread 1/4 - 40UNS (6.35 - 4UNS)
Brass actuator and Diallyl Phthalate case
Panel cut-out 6.35 mm

Approvals

UL; CSA; CECC; LNZ; GAM T1; QPL (Europe); MUAHAG; NATO

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 21.26

AED 21.26 Each (ex VAT)

AED 22.32

AED 22.32 Each (inc. VAT)

APEM Toggle Switch, Panel Mount, On-(On), SPST, Solder Terminal

AED 21.26

AED 21.26 Each (ex VAT)

AED 22.32

AED 22.32 Each (inc. VAT)

APEM Toggle Switch, Panel Mount, On-(On), SPST, Solder Terminal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24AED 21.26
25 - 49AED 17.43
50 - 99AED 15.91
100 - 249AED 14.91
250+AED 13.76

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Apem

Contact Configuration

SPST

Switch Operation

On-(On)

Contact Current Rating

4 A @ 30 V dc

Mounting Type

Panel Mount

Terminal Type

Solder

Actuator Material

Brass

Contact Resistance

0.01Ω

Contact Material

Silver

Operating Temperature Range

-40 → +85°C

Mechanical Life

100000Operations

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Country of Origin

France

Product details

Toggle Switches, Standard Lever

Panel mount switches with a large variety of contact configurations
Solder lug termination. Bush thread 1/4 - 40UNS (6.35 - 4UNS)
Brass actuator and Diallyl Phthalate case
Panel cut-out 6.35 mm

Approvals

UL; CSA; CECC; LNZ; GAM T1; QPL (Europe); MUAHAG; NATO

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more