Technical Document
Specifications
Brand
ApemContact Configuration
SPST
Switch Operation
On-Off-(On)
Contact Current Rating
4 A @ 30 V dc
Mounting Type
Panel Mount
Terminal Type
Solder
Actuator Material
Brass
Contact Material
Silver
Contact Resistance
0.01Ω
Operating Temperature Range
-40 → +85°C
Mechanical Life
100000Operations
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Country of Origin
France
Product details
Toggle Switches, Standard Lever
Panel mount switches with a large variety of contact configurations
Solder lug termination. Bush thread 1/4 - 40UNS (6.35 - 4UNS)
Brass actuator and Diallyl Phthalate case
Panel cut-out 6.35 mm
Approvals
UL; CSA; CECC; LNZ; GAM T1; QPL (Europe); MUAHAG; NATO
AED 21.42
AED 21.42 Each (ex VAT)
AED 22.49
AED 22.49 Each (inc. VAT)
1
AED 21.42
AED 21.42 Each (ex VAT)
AED 22.49
AED 22.49 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 24 | AED 21.42 |
| 25 - 49 | AED 17.59 |
| 50 - 99 | AED 15.96 |
| 100 - 249 | AED 15.02 |
| 250+ | AED 13.86 |
Technical Document
Specifications
Brand
ApemContact Configuration
SPST
Switch Operation
On-Off-(On)
Contact Current Rating
4 A @ 30 V dc
Mounting Type
Panel Mount
Terminal Type
Solder
Actuator Material
Brass
Contact Material
Silver
Contact Resistance
0.01Ω
Operating Temperature Range
-40 → +85°C
Mechanical Life
100000Operations
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Country of Origin
France
Product details
Toggle Switches, Standard Lever
Panel mount switches with a large variety of contact configurations
Solder lug termination. Bush thread 1/4 - 40UNS (6.35 - 4UNS)
Brass actuator and Diallyl Phthalate case
Panel cut-out 6.35 mm
Approvals
UL; CSA; CECC; LNZ; GAM T1; QPL (Europe); MUAHAG; NATO


