Technical Document
Specifications
Brand
ApemContact Configuration
DPST
Switch Operation
On-On-On
Contact Current Rating
6A
Mounting Type
Panel Mount
Terminal Type
Solder Lug
Voltage Rating
125V ac
Distrelec Product Id
13522364
Country of Origin
France
Stock information temporarily unavailable.
AED 37.28
AED 37.28 Each (ex VAT)
AED 39.14
AED 39.14 Each (inc. VAT)
APEM Toggle Switch, Panel Mount, On-On-On, DPST, Solder Lug Terminal, 125V ac
1
AED 37.28
AED 37.28 Each (ex VAT)
AED 39.14
AED 39.14 Each (inc. VAT)
APEM Toggle Switch, Panel Mount, On-On-On, DPST, Solder Lug Terminal, 125V ac
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 37.28 |
10 - 24 | AED 35.75 |
25 - 49 | AED 34.39 |
50 - 99 | AED 33.08 |
100+ | AED 32.08 |
Technical Document
Specifications
Brand
ApemContact Configuration
DPST
Switch Operation
On-On-On
Contact Current Rating
6A
Mounting Type
Panel Mount
Terminal Type
Solder Lug
Voltage Rating
125V ac
Distrelec Product Id
13522364
Country of Origin
France