APEM Toggle Switch, Panel Mount, (On)-Off-(On), DPDT, Solder Lug Terminal, 30V dc

RS Stock No.: 123-2405Brand: APEMManufacturers Part No.: 5647A12
brand-logo
View all in Toggle Switches

Technical Document

Specifications

Brand

Apem

Contact Configuration

DPDT

Switch Operation

(On)-Off-(On)

Contact Current Rating

4 A

Mounting Type

Panel Mount

Terminal Type

Solder Lug

Illuminated

No

Panel Cut Out Diameter

6.5mm

Actuator Length

6.3mm

Actuator Material

Brass

Voltage Rating

30V dc

Contact Material

Silver

Contact Resistance

10mΩ

Panel Cut Out Size

6.5 (Dia.)mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Standards Met

CECC 96201-007, CSA, UL, UL Recognised, VDE

Operating Temperature Range

-40 → +85°C

Country of Origin

France

Product details

Apem 5000 Series Short Flat Toggle Switch

Apem 5000 series of short lever toggle switches provide a reliable & robust solution to a wide variety of applications. Contacts on the toggle switches are either brass or silver, offering a well-suited product for your application.

Features and Benefits

Provided in silver & brass terminal materials.
Offered in 1 to 4 pole variants.
Various terminal options to ensure your application is covered.
Momentary and latching options available.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 63.68

AED 63.68 Each (ex VAT)

AED 66.86

AED 66.86 Each (inc. VAT)

APEM Toggle Switch, Panel Mount, (On)-Off-(On), DPDT, Solder Lug Terminal, 30V dc

AED 63.68

AED 63.68 Each (ex VAT)

AED 66.86

AED 66.86 Each (inc. VAT)

APEM Toggle Switch, Panel Mount, (On)-Off-(On), DPDT, Solder Lug Terminal, 30V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 24AED 63.68
25 - 49AED 52.18
50 - 99AED 47.67
100 - 249AED 44.57
250+AED 40.74

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Apem

Contact Configuration

DPDT

Switch Operation

(On)-Off-(On)

Contact Current Rating

4 A

Mounting Type

Panel Mount

Terminal Type

Solder Lug

Illuminated

No

Panel Cut Out Diameter

6.5mm

Actuator Length

6.3mm

Actuator Material

Brass

Voltage Rating

30V dc

Contact Material

Silver

Contact Resistance

10mΩ

Panel Cut Out Size

6.5 (Dia.)mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Standards Met

CECC 96201-007, CSA, UL, UL Recognised, VDE

Operating Temperature Range

-40 → +85°C

Country of Origin

France

Product details

Apem 5000 Series Short Flat Toggle Switch

Apem 5000 series of short lever toggle switches provide a reliable & robust solution to a wide variety of applications. Contacts on the toggle switches are either brass or silver, offering a well-suited product for your application.

Features and Benefits

Provided in silver & brass terminal materials.
Offered in 1 to 4 pole variants.
Various terminal options to ensure your application is covered.
Momentary and latching options available.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more