Technical Document
Specifications
Brand
ApemContact Configuration
DPDT
Switch Operation
On-Off-On
Contact Current Rating
4 A @ 30 V dc
Mounting Type
Panel Mount
Terminal Type
Solder
Actuator Length
11.4mm
Actuator Material
Brass
Contact Material
Silver
Contact Resistance
0.01Ω
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +85°C
Mechanical Life
100000Operations
Maximum Operating Temperature
+85°C
Country of Origin
France
Product details
Toggle Switches, Flat Lever
Panel mount switches with a large variety of contact configurations
Solder lug termination. Bush thread 1/4 - 40UNS (6.35 - 4UNS)
Brass actuator and Diallyl Phthalate case
Silver contacts
Panel cut-out 6.5 mm
Approvals
UL; CSA; CECC; LNZ; GAM T1; QPL (Europe); MUAHAG; NATO
AED 43.36
AED 43.36 Each (ex VAT)
AED 45.53
AED 45.53 Each (inc. VAT)
1
AED 43.36
AED 43.36 Each (ex VAT)
AED 45.53
AED 45.53 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 24 | AED 43.36 |
25 - 49 | AED 35.65 |
50 - 99 | AED 32.55 |
100 - 249 | AED 30.34 |
250+ | AED 27.77 |
Technical Document
Specifications
Brand
ApemContact Configuration
DPDT
Switch Operation
On-Off-On
Contact Current Rating
4 A @ 30 V dc
Mounting Type
Panel Mount
Terminal Type
Solder
Actuator Length
11.4mm
Actuator Material
Brass
Contact Material
Silver
Contact Resistance
0.01Ω
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +85°C
Mechanical Life
100000Operations
Maximum Operating Temperature
+85°C
Country of Origin
France
Product details
Toggle Switches, Flat Lever
Panel mount switches with a large variety of contact configurations
Solder lug termination. Bush thread 1/4 - 40UNS (6.35 - 4UNS)
Brass actuator and Diallyl Phthalate case
Silver contacts
Panel cut-out 6.5 mm
Approvals
UL; CSA; CECC; LNZ; GAM T1; QPL (Europe); MUAHAG; NATO