Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

APEM Toggle Switch, Panel Mount, On-On, 3PDT, Solder Lug Terminal, 30V dc

RS Stock No.: 692-5236Brand: APEMManufacturers Part No.: 5656ADBK2V
brand-logo
View all in Toggle Switches

Technical Document

Specifications

Brand

Apem

Contact Configuration

3PDT

Switch Operation

On-On

Contact Current Rating

4 A @ 30 V dc

Mounting Type

Panel Mount

Terminal Type

Solder Lug

Illuminated

No

Panel Cut Out Diameter

6.5mm

Actuator Length

14.75mm

Actuator Material

Nickel Plated Brass

Voltage Rating

30V dc

Contact Material

Gold Plated Silver

Contact Resistance

10mΩ

Panel Cut Out Size

6.5mm

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Mechanical Life

100000Operations

Maximum Operating Temperature

+85°C

Country of Origin

France

Product details

Toggle Switches, Standard Lever

Panel mount switches with a large variety of contact configurations
Solder lug termination. Bush thread 1/4 - 40UNS (6.35 - 4UNS)
Brass actuator and Diallyl Phthalate case
Panel cut-out 6.35 mm

Approvals

UL; CSA; CECC; LNZ; GAM T1; QPL (Europe); MUAHAG; NATO

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 136.60

AED 136.60 Each (ex VAT)

AED 143.43

AED 143.43 Each (inc. VAT)

APEM Toggle Switch, Panel Mount, On-On, 3PDT, Solder Lug Terminal, 30V dc

AED 136.60

AED 136.60 Each (ex VAT)

AED 143.43

AED 143.43 Each (inc. VAT)

APEM Toggle Switch, Panel Mount, On-On, 3PDT, Solder Lug Terminal, 30V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24AED 136.60
25 - 49AED 112.05
50 - 99AED 102.45
100 - 249AED 95.65
250+AED 87.45

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Apem

Contact Configuration

3PDT

Switch Operation

On-On

Contact Current Rating

4 A @ 30 V dc

Mounting Type

Panel Mount

Terminal Type

Solder Lug

Illuminated

No

Panel Cut Out Diameter

6.5mm

Actuator Length

14.75mm

Actuator Material

Nickel Plated Brass

Voltage Rating

30V dc

Contact Material

Gold Plated Silver

Contact Resistance

10mΩ

Panel Cut Out Size

6.5mm

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Mechanical Life

100000Operations

Maximum Operating Temperature

+85°C

Country of Origin

France

Product details

Toggle Switches, Standard Lever

Panel mount switches with a large variety of contact configurations
Solder lug termination. Bush thread 1/4 - 40UNS (6.35 - 4UNS)
Brass actuator and Diallyl Phthalate case
Panel cut-out 6.35 mm

Approvals

UL; CSA; CECC; LNZ; GAM T1; QPL (Europe); MUAHAG; NATO

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more