APEM Toggle Switch, Panel Mount, On-Off, SPST, Tab Terminal

RS Stock No.: 306-4861Brand: APEMManufacturers Part No.: 631H/2-2V
brand-logo
View all in Toggle Switches

Technical Document

Specifications

Brand

Apem

Contact Configuration

SPST

Switch Operation

On-Off

Contact Current Rating

10 A @ 24 V dc

Mounting Type

Panel Mount

Terminal Type

Tab

Actuator Length

19.4mm

Actuator Material

Nickel Plated Brass

Contact Resistance

0.01Ω

Contact Material

Silver Nickel Alloy

Operating Temperature Range

-20 → +55°C

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-20°C

Country of Origin

France

Product details

APEM 600H Toggle Switch

Single and double pole, mechanical locking metal levers for panel mounting.
Normally open contact function (ON-OFF).
Connection by 6.3 mm Faston lugs or solder lugs.
Accepts seal covers U851.

Approvals

UL, CSA, VDE, SEMKO

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 125.48

AED 125.48 Each (ex VAT)

AED 131.75

AED 131.75 Each (inc. VAT)

APEM Toggle Switch, Panel Mount, On-Off, SPST, Tab Terminal

AED 125.48

AED 125.48 Each (ex VAT)

AED 131.75

AED 131.75 Each (inc. VAT)

APEM Toggle Switch, Panel Mount, On-Off, SPST, Tab Terminal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 24AED 125.48
25 - 49AED 102.90
50 - 99AED 94.13
100 - 249AED 87.94
250+AED 80.32

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Apem

Contact Configuration

SPST

Switch Operation

On-Off

Contact Current Rating

10 A @ 24 V dc

Mounting Type

Panel Mount

Terminal Type

Tab

Actuator Length

19.4mm

Actuator Material

Nickel Plated Brass

Contact Resistance

0.01Ω

Contact Material

Silver Nickel Alloy

Operating Temperature Range

-20 → +55°C

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-20°C

Country of Origin

France

Product details

APEM 600H Toggle Switch

Single and double pole, mechanical locking metal levers for panel mounting.
Normally open contact function (ON-OFF).
Connection by 6.3 mm Faston lugs or solder lugs.
Accepts seal covers U851.

Approvals

UL, CSA, VDE, SEMKO

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in