Technical Document
Specifications
Brand
ApemContact Configuration
SPST
Switch Operation
On-Off
Contact Current Rating
10 A@ 24 V dc
Mounting Type
Panel Mount
Terminal Type
Tab
Actuator Length
17.5mm
Actuator Material
Nickel Plated Brass
Contact Material
Silver Nickel Alloy
Contact Resistance
0.01Ω
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +55°C
Maximum Operating Temperature
+55°C
Distrelec Product Id
13523818
Country of Origin
France
Product details
Toggle Switches, Std, 15A Metal Lever
Single and double pole switches with a choice of flat insulated or nickel plated brass levers.
12mm mounting bush
250 ( 1/4 in.) terminals
Brass actuator and Melamine/Polyester case
Silver/Nickel Alloy contacts
AED 28.30
AED 28.30 Each (ex VAT)
AED 29.71
AED 29.71 Each (inc. VAT)
1
AED 28.30
AED 28.30 Each (ex VAT)
AED 29.71
AED 29.71 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | AED 28.30 |
25 - 49 | AED 23.20 |
50 - 99 | AED 21.32 |
100 - 249 | AED 20.06 |
250+ | AED 18.53 |
Technical Document
Specifications
Brand
ApemContact Configuration
SPST
Switch Operation
On-Off
Contact Current Rating
10 A@ 24 V dc
Mounting Type
Panel Mount
Terminal Type
Tab
Actuator Length
17.5mm
Actuator Material
Nickel Plated Brass
Contact Material
Silver Nickel Alloy
Contact Resistance
0.01Ω
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +55°C
Maximum Operating Temperature
+55°C
Distrelec Product Id
13523818
Country of Origin
France
Product details
Toggle Switches, Std, 15A Metal Lever
Single and double pole switches with a choice of flat insulated or nickel plated brass levers.
12mm mounting bush
250 ( 1/4 in.) terminals
Brass actuator and Melamine/Polyester case
Silver/Nickel Alloy contacts