APEM Toggle Switch, Panel Mount, On-Off-On, SPST, Tab Terminal

RS Stock No.: 251-9269Brand: APEMManufacturers Part No.: 639H/2Distrelec Article No.: 13523842
brand-logo
View all in Toggle Switches

Technical Document

Specifications

Brand

Apem

Contact Configuration

SPST

Switch Operation

On-Off-On

Contact Current Rating

10 A@ 24 V dc

Mounting Type

Panel Mount

Terminal Type

Tab

Actuator Length

17.5mm

Actuator Material

Nickel Plated Brass

Contact Material

Silver Nickel Alloy

Contact Resistance

0.01Ω

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +55°C

Distrelec Product Id

13523842

Country of Origin

France

Product details

Toggle Switches, Std, 15A Metal Lever

Single and double pole switches with a choice of flat insulated or nickel plated brass levers.
12mm mounting bush
250 ( 1/4 in.) terminals
Brass actuator and Melamine/Polyester case
Silver/Nickel Alloy contacts

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 41.21

AED 41.21 Each (ex VAT)

AED 43.27

AED 43.27 Each (inc. VAT)

APEM Toggle Switch, Panel Mount, On-Off-On, SPST, Tab Terminal

AED 41.21

AED 41.21 Each (ex VAT)

AED 43.27

AED 43.27 Each (inc. VAT)

APEM Toggle Switch, Panel Mount, On-Off-On, SPST, Tab Terminal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24AED 41.21
25 - 49AED 33.76
50 - 99AED 30.92
100 - 249AED 28.93
250+AED 26.78

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Apem

Contact Configuration

SPST

Switch Operation

On-Off-On

Contact Current Rating

10 A@ 24 V dc

Mounting Type

Panel Mount

Terminal Type

Tab

Actuator Length

17.5mm

Actuator Material

Nickel Plated Brass

Contact Material

Silver Nickel Alloy

Contact Resistance

0.01Ω

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +55°C

Distrelec Product Id

13523842

Country of Origin

France

Product details

Toggle Switches, Std, 15A Metal Lever

Single and double pole switches with a choice of flat insulated or nickel plated brass levers.
12mm mounting bush
250 ( 1/4 in.) terminals
Brass actuator and Melamine/Polyester case
Silver/Nickel Alloy contacts

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more