APEM Toggle Switch, Panel Mount, On-Off, DPST, Tab Terminal

RS Stock No.: 306-4855Brand: APEMManufacturers Part No.: 641H/2-1V
brand-logo
View all in Toggle Switches

Technical Document

Specifications

Brand

Apem

Contact Configuration

DPST

Switch Operation

On-Off

Contact Current Rating

10 A @ 24 V dc

Mounting Type

Panel Mount

Terminal Type

Tab

Actuator Length

19.4mm

Actuator Material

Nickel Plated Brass

Contact Material

Silver Nickel Alloy

Contact Resistance

0.01Ω

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +55°C

Maximum Operating Temperature

+55°C

Country of Origin

France

Product details

APEM 600H Toggle Switch

Single and double pole, mechanical locking metal levers for panel mounting.
Normally open contact function (ON-OFF).
Connection by 6.3 mm Faston lugs or solder lugs.
Accepts seal covers U851.

Approvals

UL, CSA, VDE, SEMKO

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 158.60

AED 158.60 Each (ex VAT)

AED 166.53

AED 166.53 Each (inc. VAT)

APEM Toggle Switch, Panel Mount, On-Off, DPST, Tab Terminal

AED 158.60

AED 158.60 Each (ex VAT)

AED 166.53

AED 166.53 Each (inc. VAT)

APEM Toggle Switch, Panel Mount, On-Off, DPST, Tab Terminal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 24AED 158.60
25 - 49AED 129.94
50 - 99AED 119.02
100 - 249AED 110.98
250+AED 101.54

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Apem

Contact Configuration

DPST

Switch Operation

On-Off

Contact Current Rating

10 A @ 24 V dc

Mounting Type

Panel Mount

Terminal Type

Tab

Actuator Length

19.4mm

Actuator Material

Nickel Plated Brass

Contact Material

Silver Nickel Alloy

Contact Resistance

0.01Ω

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +55°C

Maximum Operating Temperature

+55°C

Country of Origin

France

Product details

APEM 600H Toggle Switch

Single and double pole, mechanical locking metal levers for panel mounting.
Normally open contact function (ON-OFF).
Connection by 6.3 mm Faston lugs or solder lugs.
Accepts seal covers U851.

Approvals

UL, CSA, VDE, SEMKO

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more