APEM Toggle Switch, Panel Mount, On-Off, DPST, Tab Terminal

Technical Document
Specifications
Brand
ApemContact Configuration
DPST
Switch Operation
On-Off
Contact Current Rating
10 A @ 24 V dc
Mounting Type
Panel Mount
Terminal Type
Tab
Panel Cut Out Diameter
12.5mm
Actuator Length
17.5mm
Actuator Material
Nickel Plated Brass
Contact Material
Silver Nickel Alloy
Contact Resistance
0.01Ω
Panel Cut Out Size
12.5mm
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +55°C
Maximum Operating Temperature
+55°C
Distrelec Product Id
30396345
Country of Origin
France
Product details
Lever actuator switches, 600 H and 600 NH series
Switches for stop / start function on power assemblies.
Two versions available: standard with metal lever (H) and double-insulated with thermoplastic lever (NH).
AED 49.30
AED 49.30 Each (ex VAT)
AED 51.76
AED 51.76 Each (inc. VAT)
1
AED 49.30
AED 49.30 Each (ex VAT)
AED 51.76
AED 51.76 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | AED 49.30 |
25 - 49 | AED 40.37 |
50 - 99 | AED 37.01 |
100 - 249 | AED 34.91 |
250+ | AED 32.55 |
Technical Document
Specifications
Brand
ApemContact Configuration
DPST
Switch Operation
On-Off
Contact Current Rating
10 A @ 24 V dc
Mounting Type
Panel Mount
Terminal Type
Tab
Panel Cut Out Diameter
12.5mm
Actuator Length
17.5mm
Actuator Material
Nickel Plated Brass
Contact Material
Silver Nickel Alloy
Contact Resistance
0.01Ω
Panel Cut Out Size
12.5mm
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +55°C
Maximum Operating Temperature
+55°C
Distrelec Product Id
30396345
Country of Origin
France
Product details
Lever actuator switches, 600 H and 600 NH series
Switches for stop / start function on power assemblies.
Two versions available: standard with metal lever (H) and double-insulated with thermoplastic lever (NH).