Technical Document
Specifications
Brand
ApemContact Configuration
DPST
Switch Operation
On-Off
Contact Current Rating
15 A
Mounting Type
Panel Mount
Terminal Type
Screw
Illuminated
No
Panel Cut Out Diameter
12.2mm
Actuator Length
17.5mm
Actuator Material
Nickel Plated Brass
Voltage Rating
400V ac
Contact Material
Nickel Alloy, Silver
Contact Resistance
10mΩ
Panel Cut Out Size
12.2 (Dia.)mm
Mechanical Life
10000 (Electrical)Cycles
Maximum Operating Temperature
+55°C
Standards Met
CSA, NF-VDE, UL, UL Recognized
Operating Temperature Range
-20 → +55°C
Minimum Operating Temperature
-20°C
Country of Origin
France
Product details
Toggle Switches, Std, 15A Metal Lever
Single and double pole switches with a choice of flat insulated or nickel plated brass levers.
12mm mounting bush
250 ( 1/4 in.) terminals
Brass actuator and Melamine/Polyester case
Silver/Nickel Alloy contacts
AED 69.67
AED 69.67 Each (ex VAT)
AED 73.15
AED 73.15 Each (inc. VAT)
1
AED 69.67
AED 69.67 Each (ex VAT)
AED 73.15
AED 73.15 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 24 | AED 69.67 |
25 - 49 | AED 57.12 |
50 - 99 | AED 52.29 |
100 - 249 | AED 48.77 |
250+ | AED 45.41 |
Technical Document
Specifications
Brand
ApemContact Configuration
DPST
Switch Operation
On-Off
Contact Current Rating
15 A
Mounting Type
Panel Mount
Terminal Type
Screw
Illuminated
No
Panel Cut Out Diameter
12.2mm
Actuator Length
17.5mm
Actuator Material
Nickel Plated Brass
Voltage Rating
400V ac
Contact Material
Nickel Alloy, Silver
Contact Resistance
10mΩ
Panel Cut Out Size
12.2 (Dia.)mm
Mechanical Life
10000 (Electrical)Cycles
Maximum Operating Temperature
+55°C
Standards Met
CSA, NF-VDE, UL, UL Recognized
Operating Temperature Range
-20 → +55°C
Minimum Operating Temperature
-20°C
Country of Origin
France
Product details
Toggle Switches, Std, 15A Metal Lever
Single and double pole switches with a choice of flat insulated or nickel plated brass levers.
12mm mounting bush
250 ( 1/4 in.) terminals
Brass actuator and Melamine/Polyester case
Silver/Nickel Alloy contacts