APEM Toggle Switch, Panel Mount, On-Off, DPST, Screw Terminal

RS Stock No.: 198-8462Brand: APEMManufacturers Part No.: 641SNH
brand-logo
View all in Toggle Switches

Technical Document

Specifications

Brand

Apem

Contact Configuration

DPST

Switch Operation

On-Off

Contact Current Rating

10 A @ 24 V dc

Mounting Type

Panel Mount

Terminal Type

Screw

Panel Cut Out Diameter

12.5mm

Actuator Length

13.5mm

Actuator Material

Polyamide

Contact Resistance

10mΩ

Panel Cut Out Size

12.5mm

Contact Material

Silver Nickel Alloy

Operating Temperature Range

-20 → +55°C

Mechanical Life

10000Operations

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-20°C

Country of Origin

France

Product details

Toggle Switches, Std, 15A

Moulded body with silver plated contacts, screw terminals and flattened black toggle
Mounting bush 0.468 in dia., single locating slot
Nickel Plated Brass actuator with Black Polyamide toggle and Melamine/Polyester case
Silver/ Cadmium oxide contacts

Approvals

UL recognised component, CSA certified

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 106.21

AED 106.21 Each (ex VAT)

AED 111.52

AED 111.52 Each (inc. VAT)

APEM Toggle Switch, Panel Mount, On-Off, DPST, Screw Terminal

AED 106.21

AED 106.21 Each (ex VAT)

AED 111.52

AED 111.52 Each (inc. VAT)

APEM Toggle Switch, Panel Mount, On-Off, DPST, Screw Terminal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24AED 106.21
25 - 49AED 87.04
50 - 99AED 79.64
100 - 249AED 74.29
250+AED 67.99

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Apem

Contact Configuration

DPST

Switch Operation

On-Off

Contact Current Rating

10 A @ 24 V dc

Mounting Type

Panel Mount

Terminal Type

Screw

Panel Cut Out Diameter

12.5mm

Actuator Length

13.5mm

Actuator Material

Polyamide

Contact Resistance

10mΩ

Panel Cut Out Size

12.5mm

Contact Material

Silver Nickel Alloy

Operating Temperature Range

-20 → +55°C

Mechanical Life

10000Operations

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-20°C

Country of Origin

France

Product details

Toggle Switches, Std, 15A

Moulded body with silver plated contacts, screw terminals and flattened black toggle
Mounting bush 0.468 in dia., single locating slot
Nickel Plated Brass actuator with Black Polyamide toggle and Melamine/Polyester case
Silver/ Cadmium oxide contacts

Approvals

UL recognised component, CSA certified

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in