Technical Document
Specifications
Brand
ApemContact Configuration
DPST
Switch Operation
On-On
Contact Current Rating
10 A@ 24 V dc
Mounting Type
Panel Mount
Terminal Type
Solder Lug
Illuminated
No
Actuator Length
17.5mm
Actuator Material
Nickel Plated Brass
Voltage Rating
250V ac
Contact Material
Silver Nickel Alloy
Contact Resistance
10mΩ
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +55°C
Maximum Operating Temperature
+55°C
Country of Origin
France
Product details
Toggle Switches, Std, 15A Metal Lever
Single and double pole switches with a choice of flat insulated or nickel plated brass levers.
12mm mounting bush
250 ( 1/4 in.) terminals
Brass actuator and Melamine/Polyester case
Silver/Nickel Alloy contacts
AED 109.41
AED 109.41 Each (ex VAT)
AED 114.88
AED 114.88 Each (inc. VAT)
1
AED 109.41
AED 109.41 Each (ex VAT)
AED 114.88
AED 114.88 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | AED 109.41 |
25 - 49 | AED 89.67 |
50 - 99 | AED 82.16 |
100 - 249 | AED 76.54 |
250+ | AED 70.30 |
Technical Document
Specifications
Brand
ApemContact Configuration
DPST
Switch Operation
On-On
Contact Current Rating
10 A@ 24 V dc
Mounting Type
Panel Mount
Terminal Type
Solder Lug
Illuminated
No
Actuator Length
17.5mm
Actuator Material
Nickel Plated Brass
Voltage Rating
250V ac
Contact Material
Silver Nickel Alloy
Contact Resistance
10mΩ
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +55°C
Maximum Operating Temperature
+55°C
Country of Origin
France
Product details
Toggle Switches, Std, 15A Metal Lever
Single and double pole switches with a choice of flat insulated or nickel plated brass levers.
12mm mounting bush
250 ( 1/4 in.) terminals
Brass actuator and Melamine/Polyester case
Silver/Nickel Alloy contacts