Technical Document
Specifications
Brand
ApemNumber of Axes
2
Switch Technology
Potentiometric
IP Rating
IP65
Handle Type
Knob
Contact Current Rating
10 mA@ 15 V
Joystick Travel
±18 °
Terminal Type
Flying Lead
Mechanical Life
10000000Operations
Depth Behind Panel
38.25mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+55°C
Operating Temperature Range
-25 → +55°C
Handle Height
63mm
Country of Origin
United Kingdom
Product details
Inductive Dual Decode Joystick
Product Description
This APEM 7000 series inductive joystick is robust and features a high degree of environmental protection. Employing a contactless, inductive sensing system, the 7000 series inductive joystick is ideal for conditions where a long service life and fail-tosafe are required.
This joystick employs two extra features in addition to the conventional outputs. It is equipped with dual decode technology providing fault and centre detect. They are combined into one single output which rests at 0 V when in the centre position. When the joystick is moved, it then provides + V through the output. In the unlikely event of a fault, the unit automatically returns to 0 V no matter what the location of the lever. This feature can then be incorporated into the control system to induce a "Fail to Safe" state.
Features and Benefits:
• Fully proportional dual axis joystick
• Extremely robust mechanics with mounting bezel plate
• Type Q handle with vinyl gaiter gives IP65 above panel protection
• Dual decode and "off centre" control signals for fail-safe applications
• High EMC immunity
• Contactless sensing
• Supply Voltage of 4.7 V to 15 V
• Output Impedance of 1.8 kΩ ±1%
• Signal Ripple of <1% of output
• Supply Current is 10 mA (typically)
• Shaft is 5 mm (nominal) stainless steel
• Shaft Travel of ±18°
• Operating Temperature of -25 to +55°C
• Housing Material of ABS (reinforced)
Product Application Information
This contactless dual decode joystick is suited to applications such as power wheelchairs, machine control and lifting equipment.
AED 670.90
AED 670.90 Each (ex VAT)
AED 704.44
AED 704.44 Each (inc. VAT)
1
AED 670.90
AED 670.90 Each (ex VAT)
AED 704.44
AED 704.44 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 670.90 |
5 - 9 | AED 617.19 |
10 - 24 | AED 603.80 |
25 - 49 | AED 550.10 |
50+ | AED 503.16 |
Technical Document
Specifications
Brand
ApemNumber of Axes
2
Switch Technology
Potentiometric
IP Rating
IP65
Handle Type
Knob
Contact Current Rating
10 mA@ 15 V
Joystick Travel
±18 °
Terminal Type
Flying Lead
Mechanical Life
10000000Operations
Depth Behind Panel
38.25mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+55°C
Operating Temperature Range
-25 → +55°C
Handle Height
63mm
Country of Origin
United Kingdom
Product details
Inductive Dual Decode Joystick
Product Description
This APEM 7000 series inductive joystick is robust and features a high degree of environmental protection. Employing a contactless, inductive sensing system, the 7000 series inductive joystick is ideal for conditions where a long service life and fail-tosafe are required.
This joystick employs two extra features in addition to the conventional outputs. It is equipped with dual decode technology providing fault and centre detect. They are combined into one single output which rests at 0 V when in the centre position. When the joystick is moved, it then provides + V through the output. In the unlikely event of a fault, the unit automatically returns to 0 V no matter what the location of the lever. This feature can then be incorporated into the control system to induce a "Fail to Safe" state.
Features and Benefits:
• Fully proportional dual axis joystick
• Extremely robust mechanics with mounting bezel plate
• Type Q handle with vinyl gaiter gives IP65 above panel protection
• Dual decode and "off centre" control signals for fail-safe applications
• High EMC immunity
• Contactless sensing
• Supply Voltage of 4.7 V to 15 V
• Output Impedance of 1.8 kΩ ±1%
• Signal Ripple of <1% of output
• Supply Current is 10 mA (typically)
• Shaft is 5 mm (nominal) stainless steel
• Shaft Travel of ±18°
• Operating Temperature of -25 to +55°C
• Housing Material of ABS (reinforced)
Product Application Information
This contactless dual decode joystick is suited to applications such as power wheelchairs, machine control and lifting equipment.