Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Apem 1-Axis Joystick Stainless Steel, IP67 250V

RS Stock No.: 789-7325Brand: APEMManufacturers Part No.: 7D1ZAJ1500
brand-logo
View all in Joysticks

Technical Document

Specifications

Brand

Apem

Number of Axes

1

IP Rating

IP67

Handle Type

Stainless Steel

Contact Voltage Rating

250V

Contact Current Rating

10 A

Contact Material

Silver

Joystick Travel

±12 °

Terminal Type

Solder

Mechanical Life

1000000Operations

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Operating Temperature Range

-20 → +50°C

Country of Origin

United Kingdom

Product details

Panel Mounted V4 1000 HE Series Joysticks

Due to the proven success of the 1000 series joysticks, APEM decided to extend the range and include variations intended for use in harsh environments. All options include a panel seal rating of IP67 and an operating temperature range of -20 to +50°C.
The series comes sprung to centre as standard with an open square gate giving full control of both the X and Y axis (north, south, east and west). To give you the highest possible flexibility of connection, they are supplied as standard without a cable harness.
These units are fitted with the Option 3 version of switches and are able to switch up to 10A on a 240 V ac circuit, higher than most applications would require. The handles are mounted to a stainless steel shaft which in turn is fitted with a Kumho/Neoprene sealing boot. The boot is able to offer protection from substances such as oils and petroleum and is UV resistant.

Features & Benefits

Double sealed
Oil/acid/alkali resistant boot
22 mm diameter bush mounting
V4 switches
Outer hex nut for wrench tightening

Product Application Information

The high level of ingress protection and the high-quality materials used to produce these units makes them ideal for outdoor use, lifting platforms and materials handling devices.

You may be interested in
Stock information temporarily unavailable.

AED 687.11

AED 687.11 Each (ex VAT)

AED 721.47

AED 721.47 Each (inc. VAT)

Apem 1-Axis Joystick Stainless Steel, IP67 250V

AED 687.11

AED 687.11 Each (ex VAT)

AED 721.47

AED 721.47 Each (inc. VAT)

Apem 1-Axis Joystick Stainless Steel, IP67 250V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 687.11
5 - 9AED 632.11
10 - 24AED 618.41
25 - 49AED 563.41
50+AED 515.31
You may be interested in

Technical Document

Specifications

Brand

Apem

Number of Axes

1

IP Rating

IP67

Handle Type

Stainless Steel

Contact Voltage Rating

250V

Contact Current Rating

10 A

Contact Material

Silver

Joystick Travel

±12 °

Terminal Type

Solder

Mechanical Life

1000000Operations

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Operating Temperature Range

-20 → +50°C

Country of Origin

United Kingdom

Product details

Panel Mounted V4 1000 HE Series Joysticks

Due to the proven success of the 1000 series joysticks, APEM decided to extend the range and include variations intended for use in harsh environments. All options include a panel seal rating of IP67 and an operating temperature range of -20 to +50°C.
The series comes sprung to centre as standard with an open square gate giving full control of both the X and Y axis (north, south, east and west). To give you the highest possible flexibility of connection, they are supplied as standard without a cable harness.
These units are fitted with the Option 3 version of switches and are able to switch up to 10A on a 240 V ac circuit, higher than most applications would require. The handles are mounted to a stainless steel shaft which in turn is fitted with a Kumho/Neoprene sealing boot. The boot is able to offer protection from substances such as oils and petroleum and is UV resistant.

Features & Benefits

Double sealed
Oil/acid/alkali resistant boot
22 mm diameter bush mounting
V4 switches
Outer hex nut for wrench tightening

Product Application Information

The high level of ingress protection and the high-quality materials used to produce these units makes them ideal for outdoor use, lifting platforms and materials handling devices.

You may be interested in