APEM 2-Axis Joystick Switch Knob, Dual Axis Potentiometric, Momentary, IP65

RS Stock No.: 440-7922Brand: APEMManufacturers Part No.: 7SA10SC-25-88Distrelec Article No.: 30399185
brand-logo
View all in Joysticks

Technical Document

Specifications

Brand

Apem

Number of Axes

2

Switch Technology

Dual Axis Potentiometric, Momentary

IP Rating

IP65

Handle Type

Knob

Contact Current Rating

10 mA

Contact Material

Tinned Copper

Joystick Travel

2 Way Gate at 36 °

Terminal Type

Flying Lead

Mechanical Life

10000000Operations

Depth Behind Panel

38.5mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+55°C

Operating Temperature Range

-20 → +55°C

Distrelec Product Id

30399185

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

AED 415.75

AED 415.75 Each (ex VAT)

AED 436.54

AED 436.54 Each (inc. VAT)

APEM 2-Axis Joystick Switch Knob, Dual Axis Potentiometric, Momentary, IP65

AED 415.75

AED 415.75 Each (ex VAT)

AED 436.54

AED 436.54 Each (inc. VAT)

APEM 2-Axis Joystick Switch Knob, Dual Axis Potentiometric, Momentary, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 415.75
5 - 9AED 382.46
10 - 24AED 374.17
25 - 49AED 340.94
50+AED 311.80
You may be interested in

Technical Document

Specifications

Brand

Apem

Number of Axes

2

Switch Technology

Dual Axis Potentiometric, Momentary

IP Rating

IP65

Handle Type

Knob

Contact Current Rating

10 mA

Contact Material

Tinned Copper

Joystick Travel

2 Way Gate at 36 °

Terminal Type

Flying Lead

Mechanical Life

10000000Operations

Depth Behind Panel

38.5mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+55°C

Operating Temperature Range

-20 → +55°C

Distrelec Product Id

30399185

Country of Origin

United Kingdom

You may be interested in