Technical Document
Specifications
Brand
ApemSwitch Operation
Latching
Illuminated
No
Panel Cut Out Diameter
6.5mm
Mounting Type
Panel Mount
Push Button Colour
Silver
Contact Configuration
SPDT
Voltage Rating
250V ac
Push Button Style
Round
Contact Current Rating
4 A @ 30 V dc
Contact Material
Silver
Manufacturer Part No.
8636A
Contact DC Voltage Rating
30V
Contact AC Voltage Rating
125V
Terminal Type
Solder
Country of Origin
France
Product details
Apem Miniature Push Button Switches
From Apem, the 8000 range of miniature switches includes momentary and latching, and in Single Pole Double Throw and Double Pole Double Throw variants.
The compact miniature case has a stainless steel body and epoxy sealed terminals, and the nickel plated brass actuator is compatible with interchangeable coloured caps. Optional sealing hoods are also available.
Features and Benefits:
• Electrical Life: 30000 cycles
• Insulation Resistance: 1000 MOhm @ 500 V dc
• Gold plated brass, or Gold Plated Silver terminals available
Available in this range:
• Stock No: 103-5732 is an SPDT Momentary switch
• Stock No: 103-5748 is an SPDT Latching Switch
• Stock No: 103-5760 is a DPDT Momentary switch
• Stock No: 103-5776 is a DPDT Latching Switch
• Stock No: 103-5782 is a black push-button cap
• Stock No: 103-5798 is a red push-button cap
• Stock No: 103-5805 is a green push-button cap
• Stock No: 119-3692 is a sealing hood
• Stock No: 692-8428 is an SPDT Momentary switch
• Stock No: 692-8430 is an SPDT Latching switch
• Stock No: 692-8437 is a DPDT Momentary switch
• Stock No: 692-8434 is a DPDT Latching switch
AED 49.46
AED 49.46 Each (ex VAT)
AED 51.93
AED 51.93 Each (inc. VAT)
1
AED 49.46
AED 49.46 Each (ex VAT)
AED 51.93
AED 51.93 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | AED 49.46 |
10 - 49 | AED 44.36 |
50 - 99 | AED 37.12 |
100 - 249 | AED 34.54 |
250+ | AED 31.76 |
Technical Document
Specifications
Brand
ApemSwitch Operation
Latching
Illuminated
No
Panel Cut Out Diameter
6.5mm
Mounting Type
Panel Mount
Push Button Colour
Silver
Contact Configuration
SPDT
Voltage Rating
250V ac
Push Button Style
Round
Contact Current Rating
4 A @ 30 V dc
Contact Material
Silver
Manufacturer Part No.
8636A
Contact DC Voltage Rating
30V
Contact AC Voltage Rating
125V
Terminal Type
Solder
Country of Origin
France
Product details
Apem Miniature Push Button Switches
From Apem, the 8000 range of miniature switches includes momentary and latching, and in Single Pole Double Throw and Double Pole Double Throw variants.
The compact miniature case has a stainless steel body and epoxy sealed terminals, and the nickel plated brass actuator is compatible with interchangeable coloured caps. Optional sealing hoods are also available.
Features and Benefits:
• Electrical Life: 30000 cycles
• Insulation Resistance: 1000 MOhm @ 500 V dc
• Gold plated brass, or Gold Plated Silver terminals available
Available in this range:
• Stock No: 103-5732 is an SPDT Momentary switch
• Stock No: 103-5748 is an SPDT Latching Switch
• Stock No: 103-5760 is a DPDT Momentary switch
• Stock No: 103-5776 is a DPDT Latching Switch
• Stock No: 103-5782 is a black push-button cap
• Stock No: 103-5798 is a red push-button cap
• Stock No: 103-5805 is a green push-button cap
• Stock No: 119-3692 is a sealing hood
• Stock No: 692-8428 is an SPDT Momentary switch
• Stock No: 692-8430 is an SPDT Latching switch
• Stock No: 692-8437 is a DPDT Momentary switch
• Stock No: 692-8434 is a DPDT Latching switch