Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

APEM Miniature Push Button Switch, Momentary, Panel Mount, 6.5mm Cutout, DPDT, 250V ac

RS Stock No.: 103-5760Brand: APEMManufacturers Part No.: 8642ADistrelec Article No.: 13576055
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

Apem

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

6.5mm

Mounting Type

Panel Mount

Push Button Colour

Silver

Contact Configuration

DPDT

Voltage Rating

250V ac

Contact Current Rating

4 A @ 30 V dc

Contact Material

Silver

Manufacturer Part No.

8642A

Contact DC Voltage Rating

30V

Contact AC Voltage Rating

125V

Distrelec Product Id

13576055

Terminal Type

Solder

Country of Origin

France

Product details

Apem Miniature Push Button Switches

From Apem, the 8000 range of miniature switches includes momentary and latching, and in Single Pole Double Throw and Double Pole Double Throw variants.

The compact miniature case has a stainless steel body and epoxy sealed terminals, and the nickel plated brass actuator is compatible with interchangeable coloured caps. Optional sealing hoods are also available.

Features and Benefits:

• Electrical Life: 30000 cycles
• Insulation Resistance: 1000 MOhm @ 500 V dc
• Gold plated brass, or Gold Plated Silver terminals available

Available in this range:

• Stock No: 103-5732 is an SPDT Momentary switch
• Stock No: 103-5748 is an SPDT Latching Switch
• Stock No: 103-5760 is a DPDT Momentary switch
• Stock No: 103-5776 is a DPDT Latching Switch
• Stock No: 103-5782 is a black push-button cap
• Stock No: 103-5798 is a red push-button cap
• Stock No: 103-5805 is a green push-button cap
• Stock No: 119-3692 is a sealing hood
• Stock No: 692-8428 is an SPDT Momentary switch
• Stock No: 692-8430 is an SPDT Latching switch
• Stock No: 692-8437 is a DPDT Momentary switch
• Stock No: 692-8434 is a DPDT Latching switch

Stock information temporarily unavailable.

AED 58.75

AED 58.75 Each (ex VAT)

AED 61.69

AED 61.69 Each (inc. VAT)

APEM Miniature Push Button Switch, Momentary, Panel Mount, 6.5mm Cutout, DPDT, 250V ac

AED 58.75

AED 58.75 Each (ex VAT)

AED 61.69

AED 61.69 Each (inc. VAT)

APEM Miniature Push Button Switch, Momentary, Panel Mount, 6.5mm Cutout, DPDT, 250V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 58.75
10 - 49AED 52.76
50 - 99AED 44.05
100 - 249AED 41.06
250+AED 37.54

Technical Document

Specifications

Brand

Apem

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

6.5mm

Mounting Type

Panel Mount

Push Button Colour

Silver

Contact Configuration

DPDT

Voltage Rating

250V ac

Contact Current Rating

4 A @ 30 V dc

Contact Material

Silver

Manufacturer Part No.

8642A

Contact DC Voltage Rating

30V

Contact AC Voltage Rating

125V

Distrelec Product Id

13576055

Terminal Type

Solder

Country of Origin

France

Product details

Apem Miniature Push Button Switches

From Apem, the 8000 range of miniature switches includes momentary and latching, and in Single Pole Double Throw and Double Pole Double Throw variants.

The compact miniature case has a stainless steel body and epoxy sealed terminals, and the nickel plated brass actuator is compatible with interchangeable coloured caps. Optional sealing hoods are also available.

Features and Benefits:

• Electrical Life: 30000 cycles
• Insulation Resistance: 1000 MOhm @ 500 V dc
• Gold plated brass, or Gold Plated Silver terminals available

Available in this range:

• Stock No: 103-5732 is an SPDT Momentary switch
• Stock No: 103-5748 is an SPDT Latching Switch
• Stock No: 103-5760 is a DPDT Momentary switch
• Stock No: 103-5776 is a DPDT Latching Switch
• Stock No: 103-5782 is a black push-button cap
• Stock No: 103-5798 is a red push-button cap
• Stock No: 103-5805 is a green push-button cap
• Stock No: 119-3692 is a sealing hood
• Stock No: 692-8428 is an SPDT Momentary switch
• Stock No: 692-8430 is an SPDT Latching switch
• Stock No: 692-8437 is a DPDT Momentary switch
• Stock No: 692-8434 is a DPDT Latching switch