Technical Document
Specifications
Brand
ApemSwitch Operation
Momentary
Panel Cut Out Diameter
4.2mm
Mounting Type
Panel Mount
Push Button Colour
Black
Contact Configuration
SPST
Voltage Rating
30V dc
Push Button Style
Round
Contact Current Rating
100 mA @ 30 V dc
Terminal Type
Solder
Contact Material
Gold Plated Brass
Manufacturer Part No.
9533CD+U572
Contact DC Voltage Rating
30V
Distrelec Product Id
30399186
Country of Origin
France
Product details
9000 Series Miniature Switches
From Apem, the 9000 Series of Miniature Switches are momentary action, with easy to install panel mounting and PCB mounting options available. These miniature switches are suitable for a wide range of applications.
Features and Benefits:
• Brass nickel plated bushing
• Polyamide, glass filled actuator
• Electrical Life: 250.000 cycles.
Available in this range:
• Stock No: 119-3507 is a SP-NO Momentary Switch for PCB mounting
• Stock No: 119-3513 is a SP-NO Momentary Switch with right angle PCB mounting
• Stock No: 332-846 is a SP-NC Momentary Switch for panel mounting
• Stock No: 336-731 is a SP-NO Momentary Switch for panel mounting
AED 35.91
AED 35.91 Each (ex VAT)
AED 37.71
AED 37.71 Each (inc. VAT)
1
AED 35.91
AED 35.91 Each (ex VAT)
AED 37.71
AED 37.71 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 35.91 |
10 - 49 | AED 32.24 |
50 - 99 | AED 26.93 |
100 - 249 | AED 25.15 |
250+ | AED 23.00 |
Technical Document
Specifications
Brand
ApemSwitch Operation
Momentary
Panel Cut Out Diameter
4.2mm
Mounting Type
Panel Mount
Push Button Colour
Black
Contact Configuration
SPST
Voltage Rating
30V dc
Push Button Style
Round
Contact Current Rating
100 mA @ 30 V dc
Terminal Type
Solder
Contact Material
Gold Plated Brass
Manufacturer Part No.
9533CD+U572
Contact DC Voltage Rating
30V
Distrelec Product Id
30399186
Country of Origin
France
Product details
9000 Series Miniature Switches
From Apem, the 9000 Series of Miniature Switches are momentary action, with easy to install panel mounting and PCB mounting options available. These miniature switches are suitable for a wide range of applications.
Features and Benefits:
• Brass nickel plated bushing
• Polyamide, glass filled actuator
• Electrical Life: 250.000 cycles.
Available in this range:
• Stock No: 119-3507 is a SP-NO Momentary Switch for PCB mounting
• Stock No: 119-3513 is a SP-NO Momentary Switch with right angle PCB mounting
• Stock No: 332-846 is a SP-NC Momentary Switch for panel mounting
• Stock No: 336-731 is a SP-NO Momentary Switch for panel mounting