Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

APEM Push Button Switch, Momentary, Panel Mount, 19.2mm Cutout, SPST, 30V dc, IP54

RS Stock No.: 190-0715Brand: APEMManufacturers Part No.: 9633AX1146Distrelec Article No.: 13507106
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

Apem

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

19.2mm

Mounting Type

Panel Mount

Contact Configuration

SPST

Voltage Rating

30V dc

IP Rating

IP54

Contact Current Rating

1 A @ 30 V dc

Terminal Type

Solder

Contact Material

Silver

Manufacturer Part No.

9633AX1146

Distrelec Product Id

13507106

Country of Origin

France

Product details

AV Series Security Pushbutton Switches

Brought to you by Apem, this Security Pushbutton Switch features a mechanical stop which protects the contact mechanism and provides a high degree of impact resistance. With a robust Polybutylene housing, nickel plated brass bushings and silver-plated contacts, this AV series security switch is designed for reliability and durability over a long length of service.

Features and Benefits:

• IP54 Environmental Protection
• Momentary switch operation
• Mechanical life of 100000 Cycles

Available in this range:

• Stock No: 278-1133 is a 16mm screw terminal curved push-button switch
• Stock No: 278-1149 is a 16mm screw terminal flat push-button switch
• Stock No: 190-0715 is a 16mm solder terminal flat push-button switch
• Stock No: 179-0906 is a 19mm screw terminal curved push-button switch
• Stock No: 179-0912 is a 19mm screw terminal flat push-button switch
• Stock No: 190-0721 is a 19mm solder terminal illuminated push-button switch (Red)
• Stock No: 174-6381 is a 22mm screw terminal curved push-button switch
• Stock No: 179-0899 is a 22mm screw terminal flat push-button switch

Stock information temporarily unavailable.

AED 114.19

AED 114.19 Each (ex VAT)

AED 119.90

AED 119.90 Each (inc. VAT)

APEM Push Button Switch, Momentary, Panel Mount, 19.2mm Cutout, SPST, 30V dc, IP54

AED 114.19

AED 114.19 Each (ex VAT)

AED 119.90

AED 119.90 Each (inc. VAT)

APEM Push Button Switch, Momentary, Panel Mount, 19.2mm Cutout, SPST, 30V dc, IP54
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 114.19
10 - 49AED 102.69
50 - 99AED 85.73
100 - 249AED 79.85
250+AED 73.08

Technical Document

Specifications

Brand

Apem

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

19.2mm

Mounting Type

Panel Mount

Contact Configuration

SPST

Voltage Rating

30V dc

IP Rating

IP54

Contact Current Rating

1 A @ 30 V dc

Terminal Type

Solder

Contact Material

Silver

Manufacturer Part No.

9633AX1146

Distrelec Product Id

13507106

Country of Origin

France

Product details

AV Series Security Pushbutton Switches

Brought to you by Apem, this Security Pushbutton Switch features a mechanical stop which protects the contact mechanism and provides a high degree of impact resistance. With a robust Polybutylene housing, nickel plated brass bushings and silver-plated contacts, this AV series security switch is designed for reliability and durability over a long length of service.

Features and Benefits:

• IP54 Environmental Protection
• Momentary switch operation
• Mechanical life of 100000 Cycles

Available in this range:

• Stock No: 278-1133 is a 16mm screw terminal curved push-button switch
• Stock No: 278-1149 is a 16mm screw terminal flat push-button switch
• Stock No: 190-0715 is a 16mm solder terminal flat push-button switch
• Stock No: 179-0906 is a 19mm screw terminal curved push-button switch
• Stock No: 179-0912 is a 19mm screw terminal flat push-button switch
• Stock No: 190-0721 is a 19mm solder terminal illuminated push-button switch (Red)
• Stock No: 174-6381 is a 22mm screw terminal curved push-button switch
• Stock No: 179-0899 is a 22mm screw terminal flat push-button switch