APEM Push Button Switch, Momentary, Panel Mount, 6.5mm Cutout, SPST, 30V dc

RS Stock No.: 614-6332Brand: APEMManufacturers Part No.: 9633NCDBDistrelec Article No.: 13509114
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

Apem

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

6.5mm

Mounting Type

Panel Mount

Push Button Colour

Black

Contact Configuration

SPST

Voltage Rating

30V dc

Contact Current Rating

100 mA @ 30 V dc

Contact Material

Gold Plated Brass

Manufacturer Part No.

9633NCDB

Distrelec Product Id

13509114

Terminal Type

Solder

Country of Origin

France

Product details

9000 series Push-Button Switch

From Apem, this 9000 series push-button switch has gold plated contacts and features a plunger style actuator that is compatible with interchangeable coloured caps (sold separately.) With epoxy sealed solder-lug terminals and a compact size, this panel mounted momentary switch is very versatile and boasts an impressive electrical life-span.

Features and Benefits:

• Epoxy sealed terminals
• Gold Plated brass contacts
• Electrical life of 250000
• UL 94 V-0 flammability rating
• Waterproof switch sealing boots, with back-up 10.9 mm hexagonal nuts, have to be ordered separately.

Stock information temporarily unavailable.

AED 26.62

AED 26.62 Each (ex VAT)

AED 27.95

AED 27.95 Each (inc. VAT)

APEM Push Button Switch, Momentary, Panel Mount, 6.5mm Cutout, SPST, 30V dc

AED 26.62

AED 26.62 Each (ex VAT)

AED 27.95

AED 27.95 Each (inc. VAT)

APEM Push Button Switch, Momentary, Panel Mount, 6.5mm Cutout, SPST, 30V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9AED 26.62
10 - 24AED 23.99
25 - 49AED 21.89
50 - 99AED 20.00
100+AED 18.95

Technical Document

Specifications

Brand

Apem

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

6.5mm

Mounting Type

Panel Mount

Push Button Colour

Black

Contact Configuration

SPST

Voltage Rating

30V dc

Contact Current Rating

100 mA @ 30 V dc

Contact Material

Gold Plated Brass

Manufacturer Part No.

9633NCDB

Distrelec Product Id

13509114

Terminal Type

Solder

Country of Origin

France

Product details

9000 series Push-Button Switch

From Apem, this 9000 series push-button switch has gold plated contacts and features a plunger style actuator that is compatible with interchangeable coloured caps (sold separately.) With epoxy sealed solder-lug terminals and a compact size, this panel mounted momentary switch is very versatile and boasts an impressive electrical life-span.

Features and Benefits:

• Epoxy sealed terminals
• Gold Plated brass contacts
• Electrical life of 250000
• UL 94 V-0 flammability rating
• Waterproof switch sealing boots, with back-up 10.9 mm hexagonal nuts, have to be ordered separately.