Technical Document
Specifications
Brand
ApemContact Configuration
DPST
Switch Operation
On-On
Mounting Type
PCB
Terminal Type
Through Hole
Country of Origin
France
Product details
Vertical mounting switches
AED 85.63
AED 85.63 Each (ex VAT)
AED 89.91
AED 89.91 Each (inc. VAT)
APEM Toggle Switch, PCB Mount, On-On, DPST, Through Hole Terminal
1
AED 85.63
AED 85.63 Each (ex VAT)
AED 89.91
AED 89.91 Each (inc. VAT)
APEM Toggle Switch, PCB Mount, On-On, DPST, Through Hole Terminal
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 24 | AED 85.63 |
| 25 - 49 | AED 70.30 |
| 50 - 99 | AED 64.21 |
| 100 - 249 | AED 59.90 |
| 250+ | AED 54.81 |
Technical Document
Specifications
Brand
ApemContact Configuration
DPST
Switch Operation
On-On
Mounting Type
PCB
Terminal Type
Through Hole
Country of Origin
France
Product details


