Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

APEM A01ES Series Twist Release Emergency Stop Push Button, Surface Mount, 1NC, IP65

RS Stock No.: 417-5401Brand: APEMManufacturers Part No.: A01ESSP3+54B+FM2+YL5+PEA01Distrelec Article No.: 30399192
brand-logo
View all in Emergency Stop Push Buttons

Technical Document

Specifications

Brand

Apem

Mounting Type

Surface Mount

Contact Configuration

1NC

Push Button Actuation

Twist Release

Voltage Rating

250V ac

Series

A01ES

Illuminated

No

IP Rating

IP65

Supply Current

6A

Depth

57mm

Width

65mm

Height

65mm

Pole and Throw Configuration

DPST

Push Button Material

Plastic

Bezel Material

Polycarbonate

Distrelec Product Id

30399192

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

AED 205.59

AED 205.59 Each (ex VAT)

AED 215.87

AED 215.87 Each (inc. VAT)

APEM A01ES Series Twist Release Emergency Stop Push Button, Surface Mount, 1NC, IP65

AED 205.59

AED 205.59 Each (ex VAT)

AED 215.87

AED 215.87 Each (inc. VAT)

APEM A01ES Series Twist Release Emergency Stop Push Button, Surface Mount, 1NC, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 205.59
15 - 49AED 192.97
50 - 99AED 184.63
100 - 249AED 176.39
250+AED 164.54
You may be interested in

Technical Document

Specifications

Brand

Apem

Mounting Type

Surface Mount

Contact Configuration

1NC

Push Button Actuation

Twist Release

Voltage Rating

250V ac

Series

A01ES

Illuminated

No

IP Rating

IP65

Supply Current

6A

Depth

57mm

Width

65mm

Height

65mm

Pole and Throw Configuration

DPST

Push Button Material

Plastic

Bezel Material

Polycarbonate

Distrelec Product Id

30399192

Country of Origin

United Kingdom

You may be interested in