Technical Document
Specifications
Brand
ApemLens Colour
Red
Lens Shape
Square
Supported Lampholder
Panel Mount
Length
29mm
Series
A02
Country of Origin
United Kingdom
Product details
A01 & A02 Series Lenses
Various colours of lens suitable for use with A01 and A02 series operators
AED 32.29
AED 6.458 Each (In a Pack of 5) (ex VAT)
AED 33.90
AED 6.781 Each (In a Pack of 5) (inc. VAT)
5
AED 32.29
AED 6.458 Each (In a Pack of 5) (ex VAT)
AED 33.90
AED 6.781 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 6.458 | AED 32.29 |
50 - 120 | AED 6.195 | AED 30.98 |
125 - 245 | AED 5.985 | AED 29.92 |
250 - 495 | AED 5.775 | AED 28.88 |
500+ | AED 5.618 | AED 28.09 |
Technical Document
Specifications
Brand
ApemLens Colour
Red
Lens Shape
Square
Supported Lampholder
Panel Mount
Length
29mm
Series
A02
Country of Origin
United Kingdom
Product details
A01 & A02 Series Lenses
Various colours of lens suitable for use with A01 and A02 series operators