Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Panel Mount Indicator Lens Square Style, Amber, 29mm Long

RS Stock No.: 239-3691Brand: APEMManufacturers Part No.: A0262C
brand-logo
View all in Indicator Lenses

Technical Document

Specifications

Brand

Apem

Lens Colour

Amber

Lens Shape

Square

Supported Lampholder

Panel Mount

Length

29mm

Series

A02

Country of Origin

United Kingdom

Product details

A01 & A02 Series Lenses

Various colours of lens suitable for use with A01 and A02 series operators

You may be interested in
Panel Mount Indicator Lens Square Style, Red, 29mm Long
AED 4.961Each (In a Pack of 5) (ex VAT)
Panel Mount Indicator Lens Square Style, Green, 29mm Long
AED 4.961Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

AED 23.62

AED 4.725 Each (In a Pack of 5) (ex VAT)

AED 24.80

AED 4.961 Each (In a Pack of 5) (inc. VAT)

Panel Mount Indicator Lens Square Style, Amber, 29mm Long

AED 23.62

AED 4.725 Each (In a Pack of 5) (ex VAT)

AED 24.80

AED 4.961 Each (In a Pack of 5) (inc. VAT)

Panel Mount Indicator Lens Square Style, Amber, 29mm Long
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45AED 4.725AED 23.62
50 - 120AED 4.358AED 21.79
125 - 245AED 4.20AED 21.00
250 - 495AED 4.042AED 20.21
500+AED 3.78AED 18.90
You may be interested in
Panel Mount Indicator Lens Square Style, Red, 29mm Long
AED 4.961Each (In a Pack of 5) (ex VAT)
Panel Mount Indicator Lens Square Style, Green, 29mm Long
AED 4.961Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

Apem

Lens Colour

Amber

Lens Shape

Square

Supported Lampholder

Panel Mount

Length

29mm

Series

A02

Country of Origin

United Kingdom

Product details

A01 & A02 Series Lenses

Various colours of lens suitable for use with A01 and A02 series operators

You may be interested in
Panel Mount Indicator Lens Square Style, Red, 29mm Long
AED 4.961Each (In a Pack of 5) (ex VAT)
Panel Mount Indicator Lens Square Style, Green, 29mm Long
AED 4.961Each (In a Pack of 5) (ex VAT)