Technical Document
Specifications
Brand
ApemLens Colour
White
Lens Shape
Round
Supported Lampholder
Panel Mount
Diameter
26mm
Series
A02
Country of Origin
United Kingdom
Product details
A01 & A02 Series Lenses
Various colours of lens suitable for use with A01 and A02 series operators
AED 34.12
AED 6.825 Each (In a Pack of 5) (ex VAT)
AED 35.83
AED 7.166 Each (In a Pack of 5) (inc. VAT)
5
AED 34.12
AED 6.825 Each (In a Pack of 5) (ex VAT)
AED 35.83
AED 7.166 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 6.825 | AED 34.12 |
50 - 120 | AED 6.30 | AED 31.50 |
125 - 245 | AED 6.038 | AED 30.19 |
250 - 495 | AED 5.828 | AED 29.14 |
500+ | AED 5.408 | AED 27.04 |
Technical Document
Specifications
Brand
ApemLens Colour
White
Lens Shape
Round
Supported Lampholder
Panel Mount
Diameter
26mm
Series
A02
Country of Origin
United Kingdom
Product details
A01 & A02 Series Lenses
Various colours of lens suitable for use with A01 and A02 series operators