APEM 4 Key Illuminated Membrane Keypad

RS Stock No.: 693-2388Brand: APEMManufacturers Part No.: AC3559ILL
brand-logo
View all in Keypads

Technical Document

Specifications

Brand

Apem

Keypad Layout

4 x 1

Membrane Operation

Yes

Number Of Keys

4

Keypad Output

Matrix

Illuminated

Yes

Mechanical Life Per Key

1000000

Mechanical Life (Per Key)

1000000

Contact Material

Silver

Actuator Colour

Silver

Actuator Material

PC

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +55°C

Maximum Operating Temperature

+55°C

Country of Origin

United Kingdom

Product details

Self-adhesive matrix membrane keypads

A unique feature of these keypads is the insertable polycarbonate sheet carrying standard printed legends on one side - the other side can be user marked (written, typed or transferred symbols) to provide complete legend customisation and the removal of any limitation on keypad orientation
The legend for 4x4 and the 4x3 keypads, is formed by inserting two sheets, chosen from a set of 4 supplied with each keypad, into the two pockets of the keypad
4x1 keypad, requires one sheet (from the two supplied) to be inserted. Alternatively other suitable paper or polycarbonate legend sheets may be used
After inserting the legends, the self-adhesive keypad can be affixed on to any suitable clean flat surface
Flexible tail of the keypad may be terminated by means of a female connector to mate with PCB headers connectors e.g. see stock no 467-576
Each keypad has a black polycarbonate top layer with silver embossing and printing
Double-sided silver legend sheet has black legend printed on one side, with the other side blank
Supplied with a datasheet
Connection lead length 100 mm
Contact material: Ag
Actuator material: Polycarbonate
Mechanical life: 106 operations

You may be interested in
APEM 4 Key Membrane Keypad
AED 102.75Each (ex VAT)
Stock information temporarily unavailable.

AED 117.08

AED 117.08 Each (ex VAT)

AED 122.93

AED 122.93 Each (inc. VAT)

APEM 4 Key Illuminated Membrane Keypad

AED 117.08

AED 117.08 Each (ex VAT)

AED 122.93

AED 122.93 Each (inc. VAT)

APEM 4 Key Illuminated Membrane Keypad
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 117.08
5 - 9AED 107.94
10 - 24AED 98.75
25+AED 89.46
You may be interested in
APEM 4 Key Membrane Keypad
AED 102.75Each (ex VAT)

Technical Document

Specifications

Brand

Apem

Keypad Layout

4 x 1

Membrane Operation

Yes

Number Of Keys

4

Keypad Output

Matrix

Illuminated

Yes

Mechanical Life Per Key

1000000

Mechanical Life (Per Key)

1000000

Contact Material

Silver

Actuator Colour

Silver

Actuator Material

PC

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +55°C

Maximum Operating Temperature

+55°C

Country of Origin

United Kingdom

Product details

Self-adhesive matrix membrane keypads

A unique feature of these keypads is the insertable polycarbonate sheet carrying standard printed legends on one side - the other side can be user marked (written, typed or transferred symbols) to provide complete legend customisation and the removal of any limitation on keypad orientation
The legend for 4x4 and the 4x3 keypads, is formed by inserting two sheets, chosen from a set of 4 supplied with each keypad, into the two pockets of the keypad
4x1 keypad, requires one sheet (from the two supplied) to be inserted. Alternatively other suitable paper or polycarbonate legend sheets may be used
After inserting the legends, the self-adhesive keypad can be affixed on to any suitable clean flat surface
Flexible tail of the keypad may be terminated by means of a female connector to mate with PCB headers connectors e.g. see stock no 467-576
Each keypad has a black polycarbonate top layer with silver embossing and printing
Double-sided silver legend sheet has black legend printed on one side, with the other side blank
Supplied with a datasheet
Connection lead length 100 mm
Contact material: Ag
Actuator material: Polycarbonate
Mechanical life: 106 operations

You may be interested in
APEM 4 Key Membrane Keypad
AED 102.75Each (ex VAT)