Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

APEM ASSY Series Push Button Switch, Push-Pull

RS Stock No.: 267-5146Brand: APEMManufacturers Part No.: ASSY 03622
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

Apem

Switch Operation

Push-Pull

Illuminated

No

Series

ASSY

Push Button Colour

Black

Push Button Style

Mushroom

Push Button Diameter

21.79mm

Manufacturer Part No.

ASSY 03622

Country of Origin

France

Stock information temporarily unavailable.

AED 160.54

AED 160.54 Each (ex VAT)

AED 168.57

AED 168.57 Each (inc. VAT)

APEM ASSY Series Push Button Switch, Push-Pull

AED 160.54

AED 160.54 Each (ex VAT)

AED 168.57

AED 168.57 Each (inc. VAT)

APEM ASSY Series Push Button Switch, Push-Pull
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Apem

Switch Operation

Push-Pull

Illuminated

No

Series

ASSY

Push Button Colour

Black

Push Button Style

Mushroom

Push Button Diameter

21.79mm

Manufacturer Part No.

ASSY 03622

Country of Origin

France