APEM Push Button Switch, Momentary, Panel Mount, 22.2mm Cutout, SPST, 24/48V dc

Technical Document
Specifications
Brand
ApemSwitch Operation
Momentary
Illuminated
No
Panel Cut Out Diameter
22.2mm
Mounting Type
Panel Mount
Push Button Colour
Silver
Contact Configuration
SPST
Voltage Rating
24/48V dc
Push Button Style
Round
Contact Current Rating
2 A @ 48 V dc
Contact Material
Silver Plated Brass
Contact DC Voltage Rating
48V
Manufacturer Part No.
AV021003C900
Distrelec Product Id
30396349
Terminal Type
Screw
Country of Origin
France
Product details
AV Series Security Pushbutton Switches
Brought to you by Apem, this Security Pushbutton Switch features a mechanical stop which protects the contact mechanism and provides a high degree of impact resistance. With a robust Polybutylene housing, nickel plated brass bushings and silver-plated contacts, this AV series security switch is designed for reliability and durability over a long length of service.
Features and Benefits:
• IP54 Environmental Protection
• Momentary switch operation
• Mechanical life of 100000 Cycles
Available in this range:
• Stock No: 278-1133 is a 16mm screw terminal curved push-button switch
• Stock No: 278-1149 is a 16mm screw terminal flat push-button switch
• Stock No: 190-0715 is a 16mm solder terminal flat push-button switch
• Stock No: 179-0906 is a 19mm screw terminal curved push-button switch
• Stock No: 179-0912 is a 19mm screw terminal flat push-button switch
• Stock No: 190-0721 is a 19mm solder terminal illuminated push-button switch (Red)
• Stock No: 174-6381 is a 22mm screw terminal curved push-button switch
• Stock No: 179-0899 is a 22mm screw terminal flat push-button switch
AED 98.65
AED 98.65 Each (ex VAT)
AED 103.58
AED 103.58 Each (inc. VAT)
1
AED 98.65
AED 98.65 Each (ex VAT)
AED 103.58
AED 103.58 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 98.65 |
10 - 49 | AED 88.83 |
50 - 99 | AED 73.97 |
100 - 249 | AED 69.09 |
250+ | AED 63.21 |
Technical Document
Specifications
Brand
ApemSwitch Operation
Momentary
Illuminated
No
Panel Cut Out Diameter
22.2mm
Mounting Type
Panel Mount
Push Button Colour
Silver
Contact Configuration
SPST
Voltage Rating
24/48V dc
Push Button Style
Round
Contact Current Rating
2 A @ 48 V dc
Contact Material
Silver Plated Brass
Contact DC Voltage Rating
48V
Manufacturer Part No.
AV021003C900
Distrelec Product Id
30396349
Terminal Type
Screw
Country of Origin
France
Product details
AV Series Security Pushbutton Switches
Brought to you by Apem, this Security Pushbutton Switch features a mechanical stop which protects the contact mechanism and provides a high degree of impact resistance. With a robust Polybutylene housing, nickel plated brass bushings and silver-plated contacts, this AV series security switch is designed for reliability and durability over a long length of service.
Features and Benefits:
• IP54 Environmental Protection
• Momentary switch operation
• Mechanical life of 100000 Cycles
Available in this range:
• Stock No: 278-1133 is a 16mm screw terminal curved push-button switch
• Stock No: 278-1149 is a 16mm screw terminal flat push-button switch
• Stock No: 190-0715 is a 16mm solder terminal flat push-button switch
• Stock No: 179-0906 is a 19mm screw terminal curved push-button switch
• Stock No: 179-0912 is a 19mm screw terminal flat push-button switch
• Stock No: 190-0721 is a 19mm solder terminal illuminated push-button switch (Red)
• Stock No: 174-6381 is a 22mm screw terminal curved push-button switch
• Stock No: 179-0899 is a 22mm screw terminal flat push-button switch