APEM Push Button Switch, Momentary, Panel Mount, 22.2mm Cutout, SPST, 48V dc, IP65

RS Stock No.: 225-561Brand: APEMManufacturers Part No.: AV021003C940K
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

Apem

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

22.2mm

Mounting Type

Panel Mount

Push Button Colour

Silver

Contact Configuration

SPST

Voltage Rating

48V dc

Push Button Style

Dome

IP Rating

IP65

Contact Current Rating

2 A @ 48 V dc

Terminal Type

Screw

Contact Material

Silver Plated Brass

Manufacturer Part No.

AV021003C940K

Country of Origin

France

Product details

Anti-vandal pushbutton switches, Ø 22 mm, momentary N/O – AV series

OFF-MOM electrical function (1 N/O).
Very robust.
Curved or flat button.
Stainless steel or nickel-plated brass.
Stainless steel version sealed to IP65.

Stock information temporarily unavailable.

AED 319.10

AED 319.10 Each (ex VAT)

AED 335.05

AED 335.05 Each (inc. VAT)

APEM Push Button Switch, Momentary, Panel Mount, 22.2mm Cutout, SPST, 48V dc, IP65

AED 319.10

AED 319.10 Each (ex VAT)

AED 335.05

AED 335.05 Each (inc. VAT)

APEM Push Button Switch, Momentary, Panel Mount, 22.2mm Cutout, SPST, 48V dc, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9AED 319.10
10 - 49AED 287.23
50 - 99AED 239.35
100 - 249AED 223.39
250+AED 204.22

Technical Document

Specifications

Brand

Apem

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

22.2mm

Mounting Type

Panel Mount

Push Button Colour

Silver

Contact Configuration

SPST

Voltage Rating

48V dc

Push Button Style

Dome

IP Rating

IP65

Contact Current Rating

2 A @ 48 V dc

Terminal Type

Screw

Contact Material

Silver Plated Brass

Manufacturer Part No.

AV021003C940K

Country of Origin

France

Product details

Anti-vandal pushbutton switches, Ø 22 mm, momentary N/O – AV series

OFF-MOM electrical function (1 N/O).
Very robust.
Curved or flat button.
Stainless steel or nickel-plated brass.
Stainless steel version sealed to IP65.